Parametric results for: 525N10CA16M3680 under TCVCXO

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: 525n10ca16m3680
Select parts from the table below to compare.
Compare
Compare
525N10CA16M3680
CTS Corporation
Check for Price Yes Yes Active 16.368 MHz 1 % 1 PPM/FIRST YEAR 10 kΩ 2.5 V CLIPPED SINE 2.5 V 500 mV NO 5 ppm 800 mV 2 mA 2.63 V 2.38 V e4 70 °C -20 °C SURFACE MOUNT 4 CERAMIC LCC4,.09X.12,91/67 YES Gold (Au) - with Nickel (Ni) barrier 3.2mm x 2.5mm x 1.0mm CTS CORP GREEN, HERMETIC SEALED, CERAMIC PACKAGE-4 compliant Sine