Parametric results for: 525-s under TCXO

Filter Your Search

1 - 10 of 526 results

|
-
-
-
-
Manufacturer Part Number: 525s
Select parts from the table below to compare.
Compare
Compare
MTAF525SC-77.760MHZ
MMD
Check for Price Transferred 77.76 MHz 2.5 % 1 PPM/YEAR 10 kΩ 5 V CLIPPED SINE NO 1 V 5.25 V 4.75 V 70 °C -20 °C THROUGH HOLE MOUNT 14 NO 18.6mm x 12.2mm x 8.0mm MMD COMPONENTS DIP-14/4 compliant Sine
MTCB525SD-50.000MHZ-T
MMD
Check for Price Obsolete 50 MHz 2.5 % 1 PPM/YEAR 10 kΩ 5 V CLIPPED SINE TR, 13 INCH YES 800 mV 5.25 V 4.75 V 70 °C -30 °C SURFACE MOUNT YES 11.7mm x 9.61mm x 5.0mm MMD COMPONENTS compliant Sine
MTJBF525SF-9.600MHZ-T
MMD
Check for Price Yes Transferred 9.6 MHz 2.5 % 1 PPM/YEAR 10 kΩ 5 V CLIPPED SINE TR, 13 INCH NO 800 mV 5.25 V 4.75 V 85 °C -40 °C SURFACE MOUNT YES 11.7mm x 9.61mm x 5.0mm MMD COMPONENTS compliant Sine
MTAF525SG-8.000MHZ-G
MMD
Check for Price Transferred 8 MHz 2.5 % 1 PPM/YEAR 10 kΩ 5 V CLIPPED SINE NO 1 V 5.25 V 4.75 V 70 °C SURFACE MOUNT YES MMD COMPONENTS compliant Sine
MTCBF525SF-50.000MHZ
MMD
Check for Price Yes Obsolete 50 MHz 2.5 % 1 PPM/YEAR 10 kΩ 5 V CLIPPED SINE BULK YES 800 mV 5.25 V 4.75 V 85 °C -40 °C SURFACE MOUNT YES 11.7mm x 9.61mm x 5.0mm MMD COMPONENTS compliant Sine
MTJB525SA-50.000MHZ-T
MMD
Check for Price Transferred 50 MHz 2.5 % 1 PPM/YEAR 10 kΩ 5 V CLIPPED SINE TR, 13 INCH NO 800 mV 5.25 V 4.75 V 50 °C SURFACE MOUNT YES 11.7mm x 9.61mm x 5.0mm MMD COMPONENTS compliant Sine
MTA525SA-77.760MHZ-G
MMD
Check for Price Transferred 77.76 MHz 2.5 % 1 PPM/YEAR 10 kΩ 5 V CLIPPED SINE NO 1 V 5.25 V 4.75 V 50 °C SURFACE MOUNT 14 YES MMD COMPONENTS GULLWING, DIP-14/4 compliant Sine
MTCBF525SD-9.600MHZ
MMD
Check for Price Yes Obsolete 9.6 MHz 2.5 % 1 PPM/YEAR 10 kΩ 5 V CLIPPED SINE BULK YES 800 mV 5.25 V 4.75 V 70 °C -30 °C SURFACE MOUNT YES 11.7mm x 9.61mm x 5.0mm MMD COMPONENTS compliant Sine
MTBF525SG-77.760MHZ
MMD
Check for Price Transferred 77.76 MHz 2.5 % 1 PPM/YEAR 10 kΩ 5 V CLIPPED SINE NO 1 V 5.25 V 4.75 V 70 °C THROUGH HOLE MOUNT 14 NO 18.6mm x 12.2mm x 5.0mm MMD COMPONENTS compliant Sine
MTB525SCM-8.000MHZ
MMD
Check for Price Transferred 8 MHz 2.5 % 1 PPM/YEAR 10 kΩ 5 V CLIPPED SINE YES 1 V 5.25 V 4.75 V 70 °C -20 °C THROUGH HOLE MOUNT 14 NO 18.6mm x 12.2mm x 5.0mm MMD COMPONENTS compliant Sine