Filter Your Search
1 - 10 of 681 results
|
524-1.2M-345A-05
Oscilent Corp
|
Check for Price | Yes | Transferred | 1.2 MHz | 4.5 % | 1 PPM/YEAR | 3.3 V | HCMOS/TTL | 4.5 V | 500 mV | NO | 5 ppm | 3.465 V | 3.135 V | 50 °C | SURFACE MOUNT | 14 | YES | 18.3mm x 11.7mm x 4.7mm | OSCILENT CORP | SMD, DIP-14/4 | compliant | Clock | |||||
|
524-1.2M-530D-10-TR
Oscilent Corp
|
Check for Price | Yes | Yes | Transferred | 1.2 MHz | 3 % | 1 PPM/YEAR | 5 V | HCMOS/TTL | TR | 4.5 V | 500 mV | NO | 10 ppm | 5.25 V | 4.75 V | 70 °C | -20 °C | SURFACE MOUNT | 14 | YES | 18.3mm x 11.7mm x 4.7mm | OSCILENT CORP | compliant | Clock | |||
|
524-1.2M-535H-5
Oscilent Corp
|
Check for Price | Yes | Yes | Transferred | 1.2 MHz | 3.5 % | 1 PPM/YEAR | 5 V | HCMOS/TTL | 4.5 V | 500 mV | NO | 5 ppm | 5.25 V | 4.75 V | 80 °C | -40 °C | SURFACE MOUNT | 14 | YES | 18.3mm x 11.7mm x 4.7mm | OSCILENT CORP | compliant | Clock | ||||
|
524-1.2M-345B-5-TR
Oscilent Corp
|
Check for Price | Yes | Yes | Transferred | 1.2 MHz | 4.5 % | 1 PPM/YEAR | 3.3 V | HCMOS/TTL | TR | 4.5 V | 500 mV | NO | 5 ppm | 3.465 V | 3.135 V | 60 °C | -10 °C | SURFACE MOUNT | 14 | YES | 18.3mm x 11.7mm x 4.7mm | OSCILENT CORP | compliant | Clock | |||
|
524-1.2M-325C-05-TR
Oscilent Corp
|
Check for Price | Yes | Transferred | 1.2 MHz | 2.5 % | 1 PPM/YEAR | 3.3 V | HCMOS/TTL | TR | 4.5 V | 500 mV | NO | 5 ppm | 3.465 V | 3.135 V | 70 °C | -10 °C | SURFACE MOUNT | 14 | YES | 18.3mm x 11.7mm x 4.7mm | OSCILENT CORP | SMD, DIP-14/4 | compliant | Clock | |||
|
524-1.2M-520F-5
Oscilent Corp
|
Check for Price | Yes | Yes | Transferred | 1.2 MHz | 2 % | 1 PPM/YEAR | 5 V | HCMOS/TTL | 4.5 V | 500 mV | NO | 5 ppm | 5.25 V | 4.75 V | 70 °C | -30 °C | SURFACE MOUNT | 14 | YES | 18.3mm x 11.7mm x 4.7mm | OSCILENT CORP | compliant | Clock | ||||
|
524-1.2M-545E-05
Oscilent Corp
|
Check for Price | Yes | Transferred | 1.2 MHz | 4.5 % | 1 PPM/YEAR | 5 V | HCMOS/TTL | 4.5 V | 500 mV | NO | 5 ppm | 5.25 V | 4.75 V | 60 °C | -30 °C | SURFACE MOUNT | 14 | YES | 18.3mm x 11.7mm x 4.7mm | OSCILENT CORP | SMD, DIP-14/4 | compliant | Clock | ||||
|
524-1.2M-320E-10-TR
Oscilent Corp
|
Check for Price | Yes | Yes | Transferred | 1.2 MHz | 2 % | 1 PPM/YEAR | 3.3 V | HCMOS/TTL | TR | 4.5 V | 500 mV | NO | 10 ppm | 3.465 V | 3.135 V | 60 °C | -30 °C | SURFACE MOUNT | 14 | YES | 18.3mm x 11.7mm x 4.7mm | OSCILENT CORP | compliant | Clock | |||
|
524-1.2M-540D-10-TR
Oscilent Corp
|
Check for Price | Yes | Yes | Transferred | 1.2 MHz | 4 % | 1 PPM/YEAR | 5 V | HCMOS/TTL | TR | 4.5 V | 500 mV | NO | 10 ppm | 5.25 V | 4.75 V | 70 °C | -20 °C | SURFACE MOUNT | 14 | YES | 18.3mm x 11.7mm x 4.7mm | OSCILENT CORP | compliant | Clock | |||
|
524-1.2M-535A-10
Oscilent Corp
|
Check for Price | Yes | Yes | Transferred | 1.2 MHz | 3.5 % | 1 PPM/YEAR | 5 V | HCMOS/TTL | 4.5 V | 500 mV | NO | 10 ppm | 5.25 V | 4.75 V | 50 °C | SURFACE MOUNT | YES | 18.3mm x 11.7mm x 4.7mm | OSCILENT CORP | compliant | Clock |