Filter Your Search
1 - 10 of 16 results
|
5236YCDB
APEM Inc
|
$15.8415 | Yes | Yes | Active | 20 mA | 20 V | 50000 Cycle(s) | SPDT | LATCHED | TOGGLE SWITCH | STANDARD LEVER | .02A@20VAC | .02A@20VDC | 20 mA | 20 V | e4 | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | BULK | EPOXY TERMINAL SEALED | NO | Gold (Au) | SOLDER | 7 mm | 13 mm | 15.75 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.65 | Apem | |||
|
5236Y7ADB-13
APEM Inc
|
Check for Price | Yes | Yes | Active | 4 A | 30 V | 50000 Cycle(s) | SPDT | LATCHED | TOGGLE SWITCH | STANDARD TYPE | 6A@125VAC | 4A@30VDC | 6 A | 125 V | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | BULK | EPOXY TERMINAL SEALED | NO | SOLDER | 8.2 mm | 16 mm | 19.05 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.65 | ||||||
|
5236Y7AB-13
APEM Inc
|
Check for Price | Yes | Yes | Active | 4 A | 30 V | 50000 Cycle(s) | SPDT | LATCHED | TOGGLE SWITCH | STANDARD TYPE | 6A@125VAC | 4A@30VDC | 6 A | 125 V | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | BULK | EPOXY TERMINAL SEALED | NO | SOLDER | 8.2 mm | 16 mm | 19.05 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.65 | ||||||
|
5236Y4ADB-13
APEM Inc
|
Check for Price | Yes | Yes | Active | 4 A | 30 V | 50000 Cycle(s) | SPDT | LATCHED | TOGGLE SWITCH | STANDARD TYPE | 6A@125VAC | 4A@30VDC | 6 A | 125 V | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | BULK | EPOXY TERMINAL SEALED | NO | SOLDER | 8.2 mm | 16 mm | 15.75 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.65 | ||||||
|
5236Y6ADB-13
APEM Inc
|
Check for Price | Yes | Yes | Active | 4 A | 30 V | 50000 Cycle(s) | SPDT | LATCHED | TOGGLE SWITCH | STANDARD TYPE | 6A@125VAC | 4A@30VDC | 6 A | 125 V | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | BULK | EPOXY TERMINAL SEALED | NO | SOLDER | 8.2 mm | 13 mm | 19.05 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.65 | ||||||
|
5236YABULX386
APEM Inc
|
Check for Price | Yes | Active | 4 A | 30 V | 50000 Cycle(s) | SPDT | LATCHED | TOGGLE SWITCH | PANEL MOUNTABLE | 6A@125VAC | 4A@30VDC | 6 A | 125 V | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | EPOXY TERMINAL SEALED | NO | SOLDER | 7 mm | 13 mm | 15.75 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.65 | ||||||||
|
5236Y6CDB-13
APEM Inc
|
Check for Price | Yes | Yes | Active | 20 mA | 20 V | 50000 Cycle(s) | SPDT | LATCHED | TOGGLE SWITCH | STANDARD TYPE | .02A@20VAC | .02A@20VDC | 20 mA | 20 V | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | BULK | EPOXY TERMINAL SEALED | NO | SOLDER | 8.2 mm | 13 mm | 19.05 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.65 | ||||||
|
5236YAB-13
APEM Inc
|
Check for Price | Yes | Yes | Active | 4 A | 30 V | 50000 Cycle(s) | SPDT | LATCHED | TOGGLE SWITCH | STANDARD TYPE | 6A@125VAC | 4A@30VDC | 6 A | 125 V | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | BULK | EPOXY TERMINAL SEALED | NO | SOLDER | 7 mm | 13 mm | 15.75 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.65 | ||||||
|
5236Y6AB-13
APEM Inc
|
Check for Price | Yes | Yes | Active | 4 A | 30 V | 50000 Cycle(s) | SPDT | LATCHED | TOGGLE SWITCH | STANDARD TYPE | 6A@125VAC | 4A@30VDC | 6 A | 125 V | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | BULK | EPOXY TERMINAL SEALED | NO | SOLDER | 8.2 mm | 13 mm | 19.05 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.65 | ||||||
|
5236Y4AB-13
APEM Inc
|
Check for Price | Yes | Yes | Active | 4 A | 30 V | 50000 Cycle(s) | SPDT | LATCHED | TOGGLE SWITCH | STANDARD TYPE | 6A@125VAC | 4A@30VDC | 6 A | 125 V | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | BULK | EPOXY TERMINAL SEALED | NO | SOLDER | 8.2 mm | 16 mm | 15.75 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.65 |