Filter Your Search
1 - 2 of 2 results
|
523-9.6M-325D-05-TR
Oscilent Corp
|
Check for Price | Yes | Transferred | 9.6 MHz | 2.5 % | 1 PPM/YEAR | 10 kΩ | 3.3 V | CLIPPED SINE | TR | 4.5 V | 500 mV | NO | 5 ppm | 1 V | 3.465 V | 3.135 V | 70 °C | -20 °C | SURFACE MOUNT | 14 | YES | 18.3mm x 11.7mm x 4.7mm | OSCILENT CORP | SMD, DIP-14/4 | compliant | Sine | ||
|
523-9.6M-325D-05
Oscilent Corp
|
Check for Price | Yes | Transferred | 9.6 MHz | 2.5 % | 1 PPM/YEAR | 10 kΩ | 3.3 V | CLIPPED SINE | 4.5 V | 500 mV | NO | 5 ppm | 1 V | 3.465 V | 3.135 V | 70 °C | -20 °C | SURFACE MOUNT | 14 | YES | 18.3mm x 11.7mm x 4.7mm | OSCILENT CORP | SMD, DIP-14/4 | compliant | Sine |