Filter Your Search
1 - 10 of 130 results
|
MKP385224200JDI2B0
Vishay Intertechnologies
|
$0.4450 | Yes | Active | 2.4 nF | 2 kV | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 700 V | e3 | IEC60384-17 | 110 °C | -55 °C | 2 | Radial | BULK | NO | Matte Tin (Sn) | 10 mm | WIRE | 11 mm | 12.5 mm | 5 mm | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | compliant | EAR99 | 8532.25.00.70 | ||
|
MKP385224200JDM2B0
Vishay Intertechnologies
|
$0.4450 | Yes | Active | 2.4 nF | 2 kV | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 700 V | e3 | IEC60384-17 | 110 °C | -55 °C | 2 | Radial | BULK | NO | Matte Tin (Sn) | 10 mm | WIRE | 11 mm | 12.5 mm | 5 mm | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | compliant | EAR99 | 8532.25.00.70 | ||
|
MKP385224200JDA2B0
Vishay Intertechnologies
|
$0.4450 | Yes | Active | 2.4 nF | 2 kV | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 700 V | e3 | IEC60384-17 | 110 °C | -55 °C | 2 | Radial | BULK | NO | Matte Tin (Sn) | 10 mm | WIRE | 11 mm | 12.5 mm | 5 mm | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | compliant | EAR99 | 8532.25.00.70 | ||
|
MKP385224200JFI2B0
Vishay Intertechnologies
|
$0.4485 | Yes | Active | 2.4 nF | 2 kV | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 700 V | e3 | IEC60384-17 | 110 °C | -55 °C | 2 | Radial | BULK | NO | Matte Tin (Sn) | 15 mm | WIRE | 11 mm | 17.5 mm | 5 mm | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | compliant | EAR99 | 8532.25.00.70 | ||
|
MKP385224200JFP2B0
Vishay Intertechnologies
|
$0.4485 | Yes | Active | 2.4 nF | 2 kV | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 700 V | e3 | IEC60384-17 | 110 °C | -55 °C | 2 | Radial | BULK | NO | Matte Tin (Sn) | 15 mm | WIRE | 11 mm | 17.5 mm | 5 mm | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | compliant | EAR99 | 8532.25.00.70 | ||
|
MKP385224200JD02W0
Vishay Intertechnologies
|
$0.5010 | Yes | Active | 2.4 nF | 2 kV | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 700 V | e3 | IEC60384-17 | 110 °C | -55 °C | 2 | Radial | TR, 20 INCH | NO | Matte Tin (Sn) | 10 mm | WIRE | 11 mm | 12.5 mm | 5 mm | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | compliant | EAR99 | 8532.25.00.70 | ||
|
MKP385224200JC02R0
Vishay Intertechnologies
|
$0.5010 | Yes | Active | 2.4 nF | 2 kV | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 700 V | e3 | IEC60384-17 | 110 °C | -55 °C | 2 | Radial | TR, 20 INCH | NO | Matte Tin (Sn) | 7.5 mm | WIRE | 13 mm | 12.5 mm | 5 mm | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | compliant | EAR99 | 8532.25.00.70 | ||
|
MKP385224200JF02W0
Vishay Intertechnologies
|
$0.5045 | Yes | Active | 2.4 nF | 2 kV | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 700 V | e3 | IEC60384-17 | 110 °C | -55 °C | 2 | Radial | TR, 20 INCH | NO | Matte Tin (Sn) | 15 mm | WIRE | 11 mm | 17.5 mm | 5 mm | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | compliant | EAR99 | 8532.25.00.70 | ||
|
MKP385224200JD02G0
Vishay Intertechnologies
|
$0.6625 | Yes | Active | 2.4 nF | 2 kV | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 700 V | e3 | IEC60384-17 | 110 °C | -55 °C | 2 | Radial | Ammo Pack | NO | Matte Tin (Sn) | 10 mm | WIRE | 11 mm | 12.5 mm | 5 mm | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | compliant | EAR99 | 8532.25.00.70 | ||
|
MKP385224200JC02Z0
Vishay Intertechnologies
|
$0.7254 | Yes | Active | 2.4 nF | 2 kV | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 700 V | e3 | IEC60384-17 | 110 °C | -55 °C | 2 | Radial | TR, 14 INCH | NO | Matte Tin (Sn) | 7.5 mm | WIRE | 13 mm | 17.5 mm | 5 mm | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | compliant | EAR99 | 8532.25.00.70 |