Filter Your Search
1 - 7 of 7 results
|
5215CBK199
Alpha Wire
|
Check for Price | Yes | Active | 27 | FLEXIBLE CORD AND FIXTURE WIRE | 54 mΩ | 300 V | 105 °C | -35 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.326 mm2 | POLYVINYLCHLORIDE | POLYVINYLCHLORIDE | NO | 22 AWG | TIN | 11.71 mm | 7X30 | ALPHA WIRE CO | compliant | |||||||
|
5215CSL199
Alpha Wire
|
Check for Price | Yes | Active | 27 | FLEXIBLE CORD AND FIXTURE WIRE | 54 mΩ | 300 V | 105 °C | -35 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.326 mm2 | POLYVINYLCHLORIDE | POLYVINYLCHLORIDE | NO | 22 AWG | TIN | 11.71 mm | 7X30 | ALPHA WIRE CO | compliant | |||||||
|
1152-15C
Datapro International Inc
|
Check for Price | Yes | Contact Manufacturer | 15 | COMMUNICATION CABLE | D-SUB | D-SUB | UL | CABLE ASSEMBLY | YES | DATAPRO INTERNATIONAL INC | unknown | ROHS COMPLIANT | ||||||||||||||||
|
5215CSL002
Alpha Wire
|
Check for Price | Yes | Active | 27 | FLEXIBLE CORD AND FIXTURE WIRE | 54 mΩ | 300 V | 105 °C | -35 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.326 mm2 | POLYVINYLCHLORIDE | POLYVINYLCHLORIDE | NO | 22 AWG | TIN | 11.71 mm | 152.4 mm | 7X30 | ALPHA WIRE CO | compliant | ||||||
|
5215CSL005
Alpha Wire
|
Check for Price | Yes | Active | 27 | FLEXIBLE CORD AND FIXTURE WIRE | 54 mΩ | 300 V | 105 °C | -35 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.326 mm2 | POLYVINYLCHLORIDE | POLYVINYLCHLORIDE | NO | 22 AWG | TIN | 11.71 mm | 30.48 mm | 7X30 | ALPHA WIRE CO | compliant | ||||||
|
942-5215C-10015
Amphenol Corporation
|
Check for Price | Active | CABLE ASSEMBLY | AMPHENOL CORP | unknown | ||||||||||||||||||||||||
|
5215CSL001
Alpha Wire
|
Check for Price | Yes | Active | 27 | FLEXIBLE CORD AND FIXTURE WIRE | 54 mΩ | 300 V | 105 °C | -35 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.326 mm2 | POLYVINYLCHLORIDE | POLYVINYLCHLORIDE | NO | 22 AWG | TIN | 11.71 mm | 304.8 mm | 7X30 | ALPHA WIRE CO | compliant |