Filter Your Search
1 - 8 of 8 results
|
5213CSL199
Alpha Wire
|
Check for Price | Yes | Active | 15 | FLEXIBLE CORD AND FIXTURE WIRE | 54 mΩ | 300 V | 105 °C | -35 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.326 mm2 | POLYVINYLCHLORIDE | POLYVINYLCHLORIDE | NO | 22 AWG | TIN | 9.65 mm | 7X30 | ALPHA WIRE CO | compliant | ||||
|
PXEB5213C002
Bulgin
|
Check for Price | Yes | Active | CABLE ASSEMBLY | BULGIN LTD | compliant | Bulgin | |||||||||||||||||||
|
PXEB5213C005
Bulgin
|
Check for Price | Yes | Active | CABLE ASSEMBLY | BULGIN LTD | compliant | Bulgin | |||||||||||||||||||
|
5213CBK199
Alpha Wire
|
Check for Price | Yes | Active | 15 | FLEXIBLE CORD AND FIXTURE WIRE | 54 mΩ | 300 V | 105 °C | -35 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.326 mm2 | POLYVINYLCHLORIDE | POLYVINYLCHLORIDE | NO | 22 AWG | TIN | 9.65 mm | 7X30 | ALPHA WIRE CO | compliant | ||||
|
PXEB5213C001
Bulgin
|
Check for Price | Yes | Active | CABLE ASSEMBLY | BULGIN LTD | compliant | Bulgin | |||||||||||||||||||
|
5213CSL002
Alpha Wire
|
Check for Price | Yes | Active | 15 | FLEXIBLE CORD AND FIXTURE WIRE | 54 mΩ | 300 V | 105 °C | -35 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.326 mm2 | POLYVINYLCHLORIDE | POLYVINYLCHLORIDE | NO | 22 AWG | TIN | 9.65 mm | 152.4 mm | 7X30 | ALPHA WIRE CO | compliant | |||
|
5213CSL001
Alpha Wire
|
Check for Price | Active | 15 | FLEXIBLE CORD AND FIXTURE WIRE | 54 mΩ | 300 V | 105 °C | -35 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.326 mm2 | POLYVINYLCHLORIDE | POLYVINYLCHLORIDE | NO | 22 AWG | TIN | 9.65 mm | 304.8 mm | 7X30 | ALPHA WIRE CO | compliant | ||||
|
5213CSL005
Alpha Wire
|
Check for Price | Yes | Active | 15 | FLEXIBLE CORD AND FIXTURE WIRE | 54 mΩ | 300 V | 105 °C | -35 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.326 mm2 | POLYVINYLCHLORIDE | POLYVINYLCHLORIDE | NO | 22 AWG | TIN | 9.65 mm | 30.48 mm | 7X30 | ALPHA WIRE CO | compliant |