Filter Your Search
1 - 1 of 1 results
|
521-4.0M-350G-5-TR
Oscilent Corp
|
Check for Price | Yes | Yes | Transferred | 4 MHz | 5 % | 1 PPM/YEAR | 10 TTL, 15 pF | 3.3 V | TTL | TR | 4.5 V | 500 mV | 10 ns | NO | 5 ppm | 10 ns | 3.465 V | 3.135 V | 60/40 % | 75 °C | -30 °C | SURFACE MOUNT | 14 | YES | 18.3mm x 11.7mm x 4.7mm | OSCILENT CORP | compliant | Clock |