Parametric results for: 520mmâ under TCXO

Filter Your Search

1 - 10 of 11,672 results

All Filters
|
1.52.41.51.731.952.172.4
-
0.30.40.30.330.350.380.4
-
0.3100.335810
-
0.150.12.555
-
10155.52104683119155.52
-
40854051637485
-
-4010-40-27-15-210
-
0.810.80.90.91
-
1.851.83.44.25
-
Manufacturer Part Number: 520m
Select parts from the table below to compare.
Compare
Select Parts Part Number
ECS-TXO-2520MV-320-AN-TR
ECS International Inc
ECS-TXO-2520MV-500-AN-TR
ECS International Inc
TBA4031036EK005000-52.0M
Pletronics Inc
TBA4030036AG010000-52.0M
Pletronics Inc
TBA4027030LJ007000-52.0M
Pletronics Inc
KT2520M19200CGV18T
KYOCERA Crystal Device Corporation
TBA4031035KJ010000-52.0M
Pletronics Inc
TBA4031036KD005000-52.0M
Pletronics Inc
TBA4045055JJ007000-52.0M
Pletronics Inc
KT2520M26000BGV28T
KYOCERA Crystal Device Corporation
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Operating Frequency-Nom Frequency Stability Aging
Output Load
Output Impedance Supply Voltage-Nom Oscillator Type
Manufacturer Series
Additional Feature
Fall Time-Max
Frequency Adjustment-Mechanical
Output Level
Rise Time-Max
Supply Current-Max
Supply Voltage-Max
Supply Voltage-Min
Symmetry-Max
JESD-609 Code
Operating Temperature-Max
Operating Temperature-Min
Mounting Feature
Number of Terminals
Package Body Material
Package Equivalence Code
Surface Mount
Terminal Finish
Physical Dimension
Ihs Manufacturer
Package Description
Reach Compliance Code
Feature
Samacsys Manufacturer
Yes Active 32 MHz 2.5 % 1 PPM/YEAR 15 pF CMOS TRI-STATE; ENABLE/DISABLE FUNCTION 5 ns NO 5 ns 6 mA 3.6 V 1.7 V 45/55 % e4 85 °C -40 °C SURFACE MOUNT 4 CERAMIC LCC4,.08X.1,68/52 YES Gold (Au) 2.5mm x 2mm x 0.9mm ECS INC INTERNATIONAL SMD, 4 PIN compliant Clock ECS
Yes Active 50 MHz 2.5 % 1 PPM/YEAR 15 pF CMOS TRI-STATE; ENABLE/DISABLE FUNCTION 5 ns NO 5 ns 6 mA 3.6 V 1.7 V 45/55 % e4 85 °C -40 °C SURFACE MOUNT 4 CERAMIC LCC4,.08X.1,68/52 YES Gold (Au) 2.5mm x 2mm x 0.9mm ECS INC INTERNATIONAL SMD, 4 PIN compliant Clock ECS
Yes Yes Obsolete 52 MHz 0.5 % 1 PPM/FIRST YEAR 10 kΩ CLIPPED SINE TBA4 TAPE AND REEL NO 800 mV 3.6 V 3.1 V e4 85 °C -10 °C SURFACE MOUNT YES Gold (Au) - with Nickel (Ni) barrier 7.0mm x 5.0mm x 1.88mm PLETRONICS INC compliant Sine
Yes Yes Obsolete 52 MHz 1 % 1 PPM/FIRST YEAR 10 kΩ 3.3 V CLIPPED SINE TBA4 TAPE AND REEL NO 800 mV 3.6 V 3 V e4 70 °C 10 °C SURFACE MOUNT YES Gold (Au) - with Nickel (Ni) barrier 7.0mm x 5.0mm x 1.88mm PLETRONICS INC compliant Sine
Yes Yes Obsolete 52 MHz 0.7 % 1 PPM/FIRST YEAR 10 kΩ CLIPPED SINE TBA4 TAPE AND REEL NO 800 mV 3 V 2.7 V e4 80 °C -40 °C SURFACE MOUNT YES Gold (Au) - with Nickel (Ni) barrier 7.0mm x 5.0mm x 1.88mm PLETRONICS INC compliant Sine
Active 19.2 MHz 1.5 % 1 PPM/YEAR 10 kΩ 1.8 V CLIPPED SINE KT2520M DUAL OUTPUT; CMOS OUTPUT ALSO POSSIBLE; ENABLE/DISABLE FUNCTION; TAPE AND REEL NO 800 mV 80 °C -10 °C SURFACE MOUNT YES 2.5mm x 2.0mm x 0.8mm KYOCERA CORP unknown Sine
Yes Yes Obsolete 52 MHz 1 % 1 PPM/FIRST YEAR 10 kΩ CLIPPED SINE TBA4 TAPE AND REEL NO 800 mV 3.5 V 3.1 V e4 80 °C -35 °C SURFACE MOUNT YES Gold (Au) - with Nickel (Ni) barrier 7.0mm x 5.0mm x 1.88mm PLETRONICS INC compliant Sine
Yes Yes Obsolete 52 MHz 0.5 % 1 PPM/FIRST YEAR 10 kΩ CLIPPED SINE TBA4 TAPE AND REEL NO 800 mV 3.6 V 3.1 V e4 55 °C -35 °C SURFACE MOUNT YES Gold (Au) - with Nickel (Ni) barrier 7.0mm x 5.0mm x 1.88mm PLETRONICS INC compliant Sine
Yes Yes Obsolete 52 MHz 0.7 % 1 PPM/FIRST YEAR 10 kΩ CLIPPED SINE TBA4 TAPE AND REEL NO 800 mV 5.5 V 4.5 V e4 80 °C -30 °C SURFACE MOUNT YES Gold (Au) - with Nickel (Ni) barrier 7.0mm x 5.0mm x 1.88mm PLETRONICS INC compliant Sine
Active 26 MHz 1 % 1 PPM/YEAR 10 kΩ 2.8 V CLIPPED SINE KT2520M DUAL OUTPUT; CMOS OUTPUT ALSO POSSIBLE; ENABLE/DISABLE FUNCTION; TAPE AND REEL NO 800 mV 80 °C -10 °C SURFACE MOUNT YES 2.5mm x 2.0mm x 0.8mm KYOCERA CORP unknown Sine
Compare
ECS-TXO-2520MV-320-AN-TR
ECS International Inc
$1.9655 Yes Active 32 MHz 2.5 % 1 PPM/YEAR 15 pF CMOS TRI-STATE; ENABLE/DISABLE FUNCTION 5 ns NO 5 ns 6 mA 3.6 V 1.7 V 45/55 % e4 85 °C -40 °C SURFACE MOUNT 4 CERAMIC LCC4,.08X.1,68/52 YES Gold (Au) 2.5mm x 2mm x 0.9mm ECS INC INTERNATIONAL SMD, 4 PIN compliant Clock ECS
ECS-TXO-2520MV-500-AN-TR
ECS International Inc
$2.0428 Yes Active 50 MHz 2.5 % 1 PPM/YEAR 15 pF CMOS TRI-STATE; ENABLE/DISABLE FUNCTION 5 ns NO 5 ns 6 mA 3.6 V 1.7 V 45/55 % e4 85 °C -40 °C SURFACE MOUNT 4 CERAMIC LCC4,.08X.1,68/52 YES Gold (Au) 2.5mm x 2mm x 0.9mm ECS INC INTERNATIONAL SMD, 4 PIN compliant Clock ECS
TBA4031036EK005000-52.0M
Pletronics Inc
Check for Price Yes Yes Obsolete 52 MHz 0.5 % 1 PPM/FIRST YEAR 10 kΩ CLIPPED SINE TBA4 TAPE AND REEL NO 800 mV 3.6 V 3.1 V e4 85 °C -10 °C SURFACE MOUNT YES Gold (Au) - with Nickel (Ni) barrier 7.0mm x 5.0mm x 1.88mm PLETRONICS INC compliant Sine
TBA4030036AG010000-52.0M
Pletronics Inc
Check for Price Yes Yes Obsolete 52 MHz 1 % 1 PPM/FIRST YEAR 10 kΩ 3.3 V CLIPPED SINE TBA4 TAPE AND REEL NO 800 mV 3.6 V 3 V e4 70 °C 10 °C SURFACE MOUNT YES Gold (Au) - with Nickel (Ni) barrier 7.0mm x 5.0mm x 1.88mm PLETRONICS INC compliant Sine
TBA4027030LJ007000-52.0M
Pletronics Inc
Check for Price Yes Yes Obsolete 52 MHz 0.7 % 1 PPM/FIRST YEAR 10 kΩ CLIPPED SINE TBA4 TAPE AND REEL NO 800 mV 3 V 2.7 V e4 80 °C -40 °C SURFACE MOUNT YES Gold (Au) - with Nickel (Ni) barrier 7.0mm x 5.0mm x 1.88mm PLETRONICS INC compliant Sine
KT2520M19200CGV18T
KYOCERA Crystal Device Corporation
Check for Price Active 19.2 MHz 1.5 % 1 PPM/YEAR 10 kΩ 1.8 V CLIPPED SINE KT2520M DUAL OUTPUT; CMOS OUTPUT ALSO POSSIBLE; ENABLE/DISABLE FUNCTION; TAPE AND REEL NO 800 mV 80 °C -10 °C SURFACE MOUNT YES 2.5mm x 2.0mm x 0.8mm KYOCERA CORP unknown Sine
TBA4031035KJ010000-52.0M
Pletronics Inc
Check for Price Yes Yes Obsolete 52 MHz 1 % 1 PPM/FIRST YEAR 10 kΩ CLIPPED SINE TBA4 TAPE AND REEL NO 800 mV 3.5 V 3.1 V e4 80 °C -35 °C SURFACE MOUNT YES Gold (Au) - with Nickel (Ni) barrier 7.0mm x 5.0mm x 1.88mm PLETRONICS INC compliant Sine
TBA4031036KD005000-52.0M
Pletronics Inc
Check for Price Yes Yes Obsolete 52 MHz 0.5 % 1 PPM/FIRST YEAR 10 kΩ CLIPPED SINE TBA4 TAPE AND REEL NO 800 mV 3.6 V 3.1 V e4 55 °C -35 °C SURFACE MOUNT YES Gold (Au) - with Nickel (Ni) barrier 7.0mm x 5.0mm x 1.88mm PLETRONICS INC compliant Sine
TBA4045055JJ007000-52.0M
Pletronics Inc
Check for Price Yes Yes Obsolete 52 MHz 0.7 % 1 PPM/FIRST YEAR 10 kΩ CLIPPED SINE TBA4 TAPE AND REEL NO 800 mV 5.5 V 4.5 V e4 80 °C -30 °C SURFACE MOUNT YES Gold (Au) - with Nickel (Ni) barrier 7.0mm x 5.0mm x 1.88mm PLETRONICS INC compliant Sine
KT2520M26000BGV28T
KYOCERA Crystal Device Corporation
Check for Price Active 26 MHz 1 % 1 PPM/YEAR 10 kΩ 2.8 V CLIPPED SINE KT2520M DUAL OUTPUT; CMOS OUTPUT ALSO POSSIBLE; ENABLE/DISABLE FUNCTION; TAPE AND REEL NO 800 mV 80 °C -10 °C SURFACE MOUNT YES 2.5mm x 2.0mm x 0.8mm KYOCERA CORP unknown Sine