Parametric results for: 520l25ca16m3690 under TCVCXO

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: 520l25ca16m3690
Select parts from the table below to compare.
Compare
Compare
520L25CA16M3690
CTS Corporation
Check for Price Buy Yes Yes Active 16.369 MHz 2.5 % 1 PPM/FIRST YEAR 10 kΩ 3.3 V CLIPPED SINE TR, 7 INCH 2.4 V 400 mV NO 5 ppm 800 mV 2 mA 3.47 V 3.14 V e4 70 °C -20 °C SURFACE MOUNT 4 CERAMIC LCC4,.08X.1,77/53 YES Gold (Au) - with Nickel (Ni) barrier 2.5mm x 2.0mm x 0.8mm CTS CORP compliant Sine CTS