Parametric results for: 520c691m350eh2b under Aluminum Electrolytic Capacitors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: 520c691m350eh2b
Select parts from the table below to compare.
Compare
Compare
520C691M350EH2BS
Cornell Dubilier Electronics Inc
Check for Price Yes Yes Active 690 µF 350 V 3.7 A 20 % 170 mΩ POLARIZED 20 % STUD MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 1.4743 mA 85 °C -40 °C 2 CYLINDRICAL PACKAGE Screw Ends NO 19.05 mm BINDING POST 45.06 mm 67.442 mm CORNELL DUBILIER ELECTRONICS INC , compliant EAR99 8532.22.00.55
520C691M350EH2B
Cornell Dubilier Electronics Inc
Check for Price Yes Yes Active 690 µF 350 V 3.7 A 20 % 170 mΩ POLARIZED 20 % STUD MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 1.4743 mA 85 °C -40 °C 2 CYLINDRICAL PACKAGE Screw Ends NO 19.05 mm BINDING POST 45.06 mm 67.442 mm CORNELL DUBILIER ELECTRONICS INC , compliant EAR99 8532.22.00.55
520C691M350EH2BP
Cornell Dubilier Electronics Inc
Check for Price Yes Yes Active 690 µF 350 V 3.7 A 20 % 170 mΩ POLARIZED 20 % STUD MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 1.4743 mA 85 °C -40 °C 2 CYLINDRICAL PACKAGE Screw Ends NO 19.05 mm BINDING POST 45.06 mm 67.442 mm CORNELL DUBILIER ELECTRONICS INC , compliant EAR99 8532.22.00.55