Parametric results for: 520c551t450bh2b under Aluminum Electrolytic Capacitors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: 520c551t450bh2b
Select parts from the table below to compare.
Compare
Compare
520C551T450BH2B
Cornell Dubilier Electronics Inc
Check for Price Yes Yes Active 550 µF 450 V 3.8 A 50 % 187 mΩ POLARIZED 10 % STUD MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 1.4925 mA 85 °C -40 °C 2 CYLINDRICAL PACKAGE Screw Ends NO 22.23 mm BINDING POST 51.41 mm 67.442 mm CORNELL DUBILIER ELECTRONICS INC , compliant EAR99 8532.22.00.85
520C551T450BH2BS
Cornell Dubilier Electronics Inc
Check for Price Yes Yes Active 550 µF 450 V 3.8 A 50 % 187 mΩ POLARIZED 10 % STUD MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 1.4925 mA 85 °C -40 °C 2 CYLINDRICAL PACKAGE Screw Ends NO 22.23 mm BINDING POST 51.41 mm 67.442 mm CORNELL DUBILIER ELECTRONICS INC , compliant EAR99 8532.22.00.85
520C551T450BH2BP
Cornell Dubilier Electronics Inc
Check for Price Yes Yes Active 550 µF 450 V 3.8 A 50 % 187 mΩ POLARIZED 10 % STUD MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 1.4925 mA 85 °C -40 °C 2 CYLINDRICAL PACKAGE Screw Ends NO 22.23 mm BINDING POST 51.41 mm 67.442 mm CORNELL DUBILIER ELECTRONICS INC , compliant EAR99 8532.22.00.85