Filter Your Search
1 - 1 of 1 results
|
520N10HT16M3677
CTS Corporation
|
Check for Price | Yes | Yes | Active | 16.3677 MHz | 1 % | 1 PPM/FIRST YEAR | 10 kΩ | 2.5 V | CLIPPED SINE | TR, 7 INCH | NO | 800 mV | 2.63 V | 2.38 V | e4 | 60 °C | -10 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 2.5mm x 2.0mm x 0.8mm | CTS CORP | compliant | Sine |