Filter Your Search
1 - 1 of 1 results
|
520L10DT16M367667
CTS Corporation
|
Check for Price | Yes | Yes | Active | 16.3677 MHz | 1 % | 1 PPM/FIRST YEAR | 10 kΩ | 3.3 V | CLIPPED SINE | TR, 7 INCH | NO | 800 mV | 2 mA | 3.47 V | 3.14 V | e4 | 85 °C | -30 °C | SURFACE MOUNT | 4 | CERAMIC | LCC4,.08X.1,77/53 | YES | Gold (Au) - with Nickel (Ni) barrier | 2.5mm x 2.0mm x 0.8mm | CTS CORP | LCC4,.08X.1,77/53 | compliant | Sine |