Filter Your Search
1 - 3 of 3 results
|
520C441T450EH1A
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Active | 440 µF | 450 V | 3.2 A | 50 % | 224 mΩ | POLARIZED | 10 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Screw Ends | NO | 19.05 mm | BINDING POST | 45.06 mm | 67.442 mm | CORNELL DUBILIER ELECTRONICS INC | compliant | EAR99 | 8532.22.00.55 | ||
|
520C441T450EH1AS
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Active | 440 µF | 450 V | 3.2 A | 50 % | 224 mΩ | POLARIZED | 10 % | STUD MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Screw Ends | NO | 19.05 mm | BINDING POST | 45.06 mm | 67.442 mm | CORNELL DUBILIER ELECTRONICS INC | compliant | EAR99 | 8532.22.00.55 | ||
|
520C441T450EH1AP
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Active | 440 µF | 450 V | 3.2 A | 50 % | 224 mΩ | POLARIZED | 10 % | STUD MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Screw Ends | NO | 19.05 mm | BINDING POST | 45.06 mm | 67.442 mm | CORNELL DUBILIER ELECTRONICS INC | compliant | EAR99 | 8532.22.00.55 |