Filter Your Search
1 - 3 of 3 results
|
520C222T250EC1BP
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Active | 2.2 mF | 250 V | 8.7 A | 50 % | 42.4 mΩ | POLARIZED | 10 % | STUD MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 2.2249 mA | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | NO | 19.05 mm | BINDING POST | 45.06 mm | 105.542 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.55 | ||
|
520C222T250EC1BS
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Active | 2.2 mF | 250 V | 8.7 A | 50 % | 42.4 mΩ | POLARIZED | 10 % | STUD MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 2.2249 mA | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | NO | 19.05 mm | BINDING POST | 45.06 mm | 105.542 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.55 | ||
|
520C222T250EC1B
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Active | 2.2 mF | 250 V | 8.7 A | 50 % | 42.4 mΩ | POLARIZED | 10 % | STUD MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 2.2249 mA | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | NO | 19.05 mm | BINDING POST | 45.06 mm | 105.542 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.55 |