Filter Your Search
1 - 8 of 8 results
|
PMSD-05-206C-K-20.00-D-LUS
Samtec Inc
|
Check for Price | Yes | Active | 600 V | UL | CABLE ASSEMBLY | NO | 20 AWG | 470 µm | SAMTEC INC | compliant | SAMTEC | |||||||||||||||||||||
|
5206CSL005
Alpha Wire
|
Check for Price | Yes | Active | 37 | FLEXIBLE CORD AND FIXTURE WIRE | 85 mΩ | 300 V | 105 °C | -35 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.205 mm2 | POLYVINYLCHLORIDE | POLYVINYLCHLORIDE | NO | 24 AWG | TIN | 11.73 mm | 30.48 mm | 7X32 | ALPHA WIRE CO | compliant | ||||||||||
|
942-5206C-10015
Amphenol Corporation
|
Check for Price | Active | CABLE ASSEMBLY | AMPHENOL CORP | unknown | ||||||||||||||||||||||||||||
|
5206CBK199
Alpha Wire
|
Check for Price | Yes | Active | 37 | FLEXIBLE CORD AND FIXTURE WIRE | 85 mΩ | 300 V | 105 °C | -35 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.205 mm2 | POLYVINYLCHLORIDE | POLYVINYLCHLORIDE | NO | 24 AWG | TIN | 11.73 mm | 7X32 | ALPHA WIRE CO | compliant | |||||||||||
|
5206CSL001
Alpha Wire
|
Check for Price | Yes | Active | 37 | FLEXIBLE CORD AND FIXTURE WIRE | 85 mΩ | 300 V | 105 °C | -35 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.205 mm2 | POLYVINYLCHLORIDE | POLYVINYLCHLORIDE | NO | 24 AWG | TIN | 11.73 mm | 304.8 mm | 7X32 | ALPHA WIRE CO | compliant | ||||||||||
|
5206CSL199
Alpha Wire
|
Check for Price | Yes | Active | 37 | FLEXIBLE CORD AND FIXTURE WIRE | 85 mΩ | 300 V | 105 °C | -35 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.205 mm2 | POLYVINYLCHLORIDE | POLYVINYLCHLORIDE | NO | 24 AWG | TIN | 11.73 mm | 7X32 | ALPHA WIRE CO | compliant | |||||||||||
|
5206CSL002
Alpha Wire
|
Check for Price | Yes | Active | 37 | FLEXIBLE CORD AND FIXTURE WIRE | 85 mΩ | 300 V | 105 °C | -35 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.205 mm2 | POLYVINYLCHLORIDE | POLYVINYLCHLORIDE | NO | 24 AWG | TIN | 11.73 mm | 152.4 mm | 7X32 | ALPHA WIRE CO | compliant | ||||||||||
|
1152-06C
Datapro International Inc
|
Check for Price | Yes | Contact Manufacturer | D-SUB | D-SUB | UL | NO | NO | NO | CABLE ASSEMBLY | YES | DATAPRO INTERNATIONAL INC | compliant | ROHS COMPLIANT |