Filter Your Search
1 - 10 of 14 results
|
44A7995-20-4CS2540
TE Connectivity
|
$11.8150 | No | No | Active | COMMUNICATION CABLE | NO | NO | NO | WIRE AND CABLE | NO | TE CONNECTIVITY LTD | unknown | |||||||||||||||||||||
|
5204CSL005
Alpha Wire
|
Check for Price | Yes | Active | 19 | FLEXIBLE CORD AND FIXTURE WIRE | 85 mΩ | 300 V | CE; CSA; UL | NO | NO | NO | 105 °C | -35 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.205 mm2 | POLYVINYLCHLORIDE | POLYVINYLCHLORIDE | NO | 24 AWG | TIN | 9.4 mm | 30.48 mm | 7X32 | ALPHA WIRE CO | compliant | ||||||
|
5204CSL001
Alpha Wire
|
Check for Price | Yes | Active | 19 | FLEXIBLE CORD AND FIXTURE WIRE | 85 mΩ | 300 V | CE; CSA; UL | NO | NO | NO | 105 °C | -35 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.205 mm2 | POLYVINYLCHLORIDE | POLYVINYLCHLORIDE | NO | 24 AWG | TIN | 9.4 mm | 304.8 mm | 7X32 | ALPHA WIRE CO | compliant | ||||||
|
5204CSL002
Alpha Wire
|
Check for Price | Yes | Active | 19 | FLEXIBLE CORD AND FIXTURE WIRE | 85 mΩ | 300 V | CE; CSA; UL | NO | NO | NO | 105 °C | -35 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.205 mm2 | POLYVINYLCHLORIDE | POLYVINYLCHLORIDE | NO | 24 AWG | TIN | 9.4 mm | 152.4 mm | 7X32 | ALPHA WIRE CO | compliant | ||||||
|
65204CYSL002
Alpha Wire
|
Check for Price | Yes | Active | 4 | FLEXIBLE CORD AND FIXTURE WIRE | 5 mΩ | 600 V | CE; CSA; UL | NO | NO | NO | 90 °C | -40 °C | BARE COPPER | WIRE AND CABLE | STRANDED | 3.309 mm2 | POLYVINYLCHLORIDE | POLYVINYLCHLORIDE | NO | 12 AWG | 9.65 mm | 152.4 mm | 65X30 | ALPHA WIRE CO | compliant | |||||||
|
5204CSL199
Alpha Wire
|
Check for Price | Yes | Active | 19 | FLEXIBLE CORD AND FIXTURE WIRE | 85 mΩ | 300 V | CE; CSA; UL | NO | NO | NO | 105 °C | -35 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.205 mm2 | POLYVINYLCHLORIDE | POLYVINYLCHLORIDE | NO | 24 AWG | TIN | 9.4 mm | 7X32 | ALPHA WIRE CO | compliant | |||||||
|
1152-04C
Datapro International Inc
|
Check for Price | Yes | Contact Manufacturer | 15 | D-SUB | D-SUB | UL | CABLE ASSEMBLY | YES | DATAPRO INTERNATIONAL INC | unknown | ROHS COMPLIANT | |||||||||||||||||||||
|
85204CYBK005
Alpha Wire
|
Check for Price | Yes | Active | 4 | FLEXIBLE CORD AND FIXTURE WIRE | 5 mΩ | 600 V | 90 °C | -40 °C | BARE COPPER | WIRE AND CABLE | STRANDED | 3.309 mm2 | POLYVINYLCHLORIDE | POLYVINYLCHLORIDE | NO | 12 AWG | 10.85 mm | 30.48 mm | 413X38 | ALPHA WIRE CO | compliant | |||||||||||
|
85204CYBK001
Alpha Wire
|
Check for Price | Yes | Active | 4 | FLEXIBLE CORD AND FIXTURE WIRE | 5 mΩ | 600 V | 90 °C | -40 °C | BARE COPPER | WIRE AND CABLE | STRANDED | 3.309 mm2 | POLYVINYLCHLORIDE | POLYVINYLCHLORIDE | NO | 12 AWG | 10.85 mm | 304.8 mm | 413X38 | ALPHA WIRE CO | compliant | |||||||||||
|
65204CYSL005
Alpha Wire
|
Check for Price | Yes | Active | 4 | FLEXIBLE CORD AND FIXTURE WIRE | 5 mΩ | 600 V | CE; CSA; UL | NO | NO | NO | 90 °C | -40 °C | BARE COPPER | WIRE AND CABLE | STRANDED | 3.309 mm2 | POLYVINYLCHLORIDE | POLYVINYLCHLORIDE | NO | 12 AWG | 9.65 mm | 30.48 mm | 65X30 | ALPHA WIRE CO | compliant |