Filter Your Search
1 - 10 of 546 results
|
51K30-01-1-08N
Grayhill Inc
|
$36.6413 | Yes | Active | 200 mA | 28 V | 25000 Cycle(s) | 1 | 8 | SP8T | LATCHED | ROTARY SWITCH | SHAFT TYPE | .15A@115VAC | .2A@28VDC | 150 mA | 115 V | e4 | PANEL MOUNT | 30 deg | NO | GOLD OVER NICKEL | SOLDER | 16.71 mm | 14.27 mm | GRAYHILL INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 | ||||
|
51K30-01-1-09N
Grayhill Inc
|
$43.8598 | Yes | Active | 200 mA | 28 V | 25000 Cycle(s) | 1 | 9 | SP9T | LATCHED | ROTARY SWITCH | SHAFT TYPE | .15A@115VAC | .2A@28VDC | 150 mA | 115 V | e4 | PANEL MOUNT | 30 deg | NO | GOLD OVER NICKEL | SOLDER | 16.71 mm | 14.27 mm | GRAYHILL INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 | ||||
|
51K30-01-1-02N
Grayhill Inc
|
$43.8598 | Yes | Yes | Active | 200 mA | 28 V | 25000 Cycle(s) | 1 | 2 | SPDT | LATCHED | ROTARY SWITCH | SHAFT TYPE | .15A@115VAC | .2A@28VDC | 150 mA | 115 V | e4 | PANEL MOUNT-THREADED | 30 deg | NO | GOLD OVER NICKEL | SOLDER | 13.64 mm | 14.27 mm | GRAYHILL INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 | |||
|
51K30-01-1-12N
Grayhill Inc
|
$43.8598 | Yes | Yes | Active | 200 mA | 28 V | 25000 Cycle(s) | 1 | 12 | SP12T | LATCHED | ROTARY SWITCH | SHAFT TYPE | .15A@115VAC | .2A@28VDC | 150 mA | 115 V | e4 | PANEL MOUNT-THREADED | 30 deg | NO | GOLD OVER NICKEL | SOLDER | 13.64 mm | 14.27 mm | GRAYHILL INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 | Grayhill | ||
|
51K30-01-1-06N
Grayhill Inc
|
$43.8598 | Yes | Active | 200 mA | 28 V | 25000 Cycle(s) | 1 | 6 | SP6T | LATCHED | ROTARY SWITCH | SHAFT TYPE | .15A@115VAC | .2A@28VDC | 150 mA | 115 V | e4 | PANEL MOUNT | 30 deg | NO | GOLD OVER NICKEL | SOLDER | 16.71 mm | 14.27 mm | GRAYHILL INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 | Grayhill | |||
|
51K30-01-1-07N
Grayhill Inc
|
$44.6091 | Yes | Yes | Active | ROTARY SWITCH | e4 | GOLD OVER NICKEL | GRAYHILL INC | compliant | EAR99 | 8536.50.70.00 | Grayhill | |||||||||||||||||||||
|
51KP30-01-1-05N
Grayhill Inc
|
$44.8672 | Yes | Yes | Active | ROTARY SWITCH | e4 | GOLD OVER NICKEL | GRAYHILL INC | compliant | EAR99 | 8536.50.70.00 | Grayhill | |||||||||||||||||||||
|
51KP30-01-1-06N
Grayhill Inc
|
$45.6361 | Yes | Yes | Active | ROTARY SWITCH | e4 | GOLD OVER NICKEL | GRAYHILL INC | compliant | EAR99 | 8536.50.70.00 | Grayhill | |||||||||||||||||||||
|
51KP30-01-1-12N
Grayhill Inc
|
$45.6361 | Yes | Yes | Active | 200 mA | 28 V | 25000 Cycle(s) | 1 | 12 | SP12T | LATCHED | ROTARY SWITCH | SHAFT TYPE | .15A@115VAC | .2A@28VDC | 150 mA | 115 V | e4 | THROUGH HOLE-STRAIGHT | 30 deg | NO | GOLD OVER NICKEL | SOLDER | 13.64 mm | 14.27 mm | GRAYHILL INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 | Grayhill | ||
|
51KP30-01-1-03N
Grayhill Inc
|
$45.6361 | Yes | Active | 200 mA | 28 V | 25000 Cycle(s) | 1 | 3 | SP3T | LATCHED | ROTARY SWITCH | .15A@115VAC | .2A@28VDC | 150 mA | 115 V | e4 | THROUGH HOLE-STRAIGHT | 30 deg | NO | GOLD OVER NICKEL | SOLDER | 13.64 mm | 14.27 mm | GRAYHILL INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 | Grayhill |