Parametric results for: 51S30-01-2-02N under Rotary Switches

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: 51s3001202n
Select parts from the table below to compare.
Compare
Part Number
51S30-01-2-02N
Grayhill Inc
Most Relevant Technical Compliance Physical Dimensions Other
Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Contact Current(DC)-Max
Contact Voltage(DC)-Max
Electrical Life Contact Resistance
Number of Switch Sections Number of Positions Switch Function
Switch Action
End Contact Plating
Switch Type
Actuator Type
Contact (AC) Max Rating R Load
Contact (DC) Max Rating R Load
Contact Current(AC)-Max
Contact Voltage(AC)-Max
Dielectric Withstand Volts
Insulation Resistance
JESD-609 Code
Mounting Feature
Actuator Material
Bushing Diameter
Bushing Type
Center Contact Material
Center Contact Plating
End Contact Material
Indexing Angle
Insulator Material
Sealing
Surface Mount
Terminal Finish
Terminal Material
Termination Type
Actuator Length
Body Height
Body Length or Diameter
Bushing Length
Terminal Length
Ihs Manufacturer
Reach Compliance Code
ECCN Code
HTS Code
Yes Yes Active 200 mA 28 V 25000 Cycle(s) 0.02 mΩ 1 2 DPDT LATCHED GOLD OVER NICKEL ROTARY SWITCH SHAFT TYPE .15A@115VAC .2A@28VDC 150 mA 115 V 600VAC V 1 GΩ e4 PANEL MOUNT-THREADED STAINLESS STEEL 0.25 inch 1/4-28 PRECIOUS METAL ALLOY GOLD BRASS 30 deg THERMOSET 94V-0 SHAFT AND PANEL SEALED NO GOLD OVER NICKEL BRASS SOLDER 0.375 inch 13.64 mm 14.27 mm 0.25 inch 0.153 inch GRAYHILL INC compliant EAR99 8536.50.90.20
Compare
51S30-01-2-02N
Grayhill Inc
Check for Price Buy Yes Yes Active 200 mA 28 V 25000 Cycle(s) 0.02 mΩ 1 2 DPDT LATCHED GOLD OVER NICKEL ROTARY SWITCH SHAFT TYPE .15A@115VAC .2A@28VDC 150 mA 115 V 600VAC V 1 GΩ e4 PANEL MOUNT-THREADED STAINLESS STEEL 0.25 inch 1/4-28 PRECIOUS METAL ALLOY GOLD BRASS 30 deg THERMOSET 94V-0 SHAFT AND PANEL SEALED NO GOLD OVER NICKEL BRASS SOLDER 0.375 inch 13.64 mm 14.27 mm 0.25 inch 0.153 inch GRAYHILL INC compliant EAR99 8536.50.90.20