Filter Your Search
1 - 10 of 125 results
|
51D30-01-1-AJN
Grayhill Inc
|
$17.1769 | Yes | Yes | Active | 200 mA | 28 V | 25000 Cycle(s) | 1 | 12 | SP12T | LATCHED | ROTARY SWITCH | SHAFT TYPE | .15A@115VAC | .2A@28VDC | 150 mA | 115 V | e4 | PANEL MOUNT-THREADED | 30 deg | NO | GOLD OVER NICKEL | SOLDER | 13.64 mm | 14.27 mm | GRAYHILL INC | compliant | EAR99 | 8536.50.90.20 | Grayhill | |||
|
51DP30-01-1-AJN
Grayhill Inc
|
$20.4467 | Yes | Yes | Active | 200 mA | 28 V | 25000 Cycle(s) | 1 | 12 | SP12T | LATCHED | ROTARY SWITCH | SHAFT TYPE | .15A@115VAC | .2A@28VDC | 150 mA | 115 V | e4 | THROUGH HOLE-STRAIGHT | 30 deg | NO | GOLD OVER NICKEL | SOLDER | 13.64 mm | 14.27 mm | GRAYHILL INC | compliant | EAR99 | 8536.50.90.20 | Grayhill | |||
|
51D30-01-1-AJS
Grayhill Inc
|
$32.6842 | Yes | Yes | Active | 1 | 12 | SP12T | LATCHED | ROTARY SWITCH | SHAFT TYPE | e4 | PANEL MOUNT-THREADED | 30 deg | NO | GOLD OVER NICKEL | SOLDER | 13.64 mm | 14.27 mm | GRAYHILL INC | compliant | EAR99 | 8536.50.70.00 | |||||||||||
|
51DP30-01-1-AJS
Grayhill Inc
|
$33.9047 | Yes | Yes | Active | 1 | 12 | SP12T | LATCHED | ROTARY SWITCH | SHAFT TYPE | e4 | THROUGH HOLE-STRAIGHT | 30 deg | NO | GOLD OVER NICKEL | SOLDER | 13.64 mm | 14.27 mm | GRAYHILL INC | compliant | EAR99 | 8536.50.70.00 | Grayhill | ||||||||||
|
51DP30-01-2-AJN
Grayhill Inc
|
$34.4738 | Yes | Yes | Active | 200 mA | 28 V | 25000 Cycle(s) | 1 | 6 | DP6T | LATCHED | ROTARY SWITCH | SHAFT TYPE | .15A@115VAC | .2A@28VDC | 150 mA | 115 V | e4 | THROUGH HOLE-STRAIGHT | 30 deg | NO | GOLD OVER NICKEL | SOLDER | 13.64 mm | 14.27 mm | GRAYHILL INC | compliant | EAR99 | 8536.50.90.20 | Grayhill | |||
|
51DP30-01-2-AJS
Grayhill Inc
|
$40.9829 | Yes | Yes | Active | 1 | 6 | DP6T | LATCHED | ROTARY SWITCH | SHAFT TYPE | e4 | THROUGH HOLE-STRAIGHT | 30 deg | NO | GOLD OVER NICKEL | SOLDER | 13.64 mm | 14.27 mm | GRAYHILL INC | compliant | EAR99 | 8536.50.70.00 | Grayhill | ||||||||||
|
51D30-01-3-AJS
Grayhill Inc
|
$45.9674 | Yes | Yes | Active | 1 | 4 | 3P4T | LATCHED | ROTARY SWITCH | SHAFT TYPE | e4 | PANEL MOUNT-THREADED | 30 deg | NO | GOLD OVER NICKEL | SOLDER | 13.64 mm | 14.27 mm | GRAYHILL INC | compliant | EAR99 | 8536.50.70.00 | ROHS COMPLIANT | ||||||||||
|
51DP30-01-3-AJN
Grayhill Inc
|
$46.9941 | Yes | Yes | Active | 200 mA | 28 V | 25000 Cycle(s) | 1 | 4 | 3P4T | LATCHED | ROTARY SWITCH | SHAFT TYPE | .15A@115VAC | .2A@28VDC | 150 mA | 115 V | e4 | THROUGH HOLE-STRAIGHT | 30 deg | NO | GOLD OVER NICKEL | SOLDER | 13.64 mm | 14.27 mm | GRAYHILL INC | compliant | EAR99 | 8536.50.90.20 | Grayhill | |||
|
51D30-01-4-AJN
Grayhill Inc
|
$47.0690 | Yes | Yes | Active | 200 mA | 28 V | 25000 Cycle(s) | 1 | 3 | 4P3T | LATCHED | ROTARY SWITCH | SHAFT TYPE | .15A@115VAC | .2A@28VDC | 150 mA | 115 V | e4 | PANEL MOUNT-THREADED | 30 deg | NO | GOLD OVER NICKEL | SOLDER | 13.64 mm | 14.27 mm | GRAYHILL INC | compliant | EAR99 | 8536.50.90.20 | ||||
|
51DP30-01-3-AJS
Grayhill Inc
|
$47.2650 | Yes | Yes | Active | 1 | 4 | 3P4T | LATCHED | ROTARY SWITCH | SHAFT TYPE | e4 | THROUGH HOLE-STRAIGHT | 30 deg | NO | GOLD OVER NICKEL | SOLDER | 13.64 mm | 14.27 mm | GRAYHILL INC | compliant | EAR99 | 8536.50.70.00 | Grayhill |