Filter Your Search
1 - 2 of 2 results
|
51BSP22-01-1-16N-F
Grayhill Inc
|
Check for Price | Yes | Yes | Active | 200 mA | 28 V | 25000 Cycle(s) | 1 | 16 | SP16T | LATCHED | ROTARY SWITCH | SHAFT TYPE | .15A@115VAC | .2A@28VDC | 150 mA | 115 V | e4 | THROUGH HOLE-STRAIGHT | 22.5 deg | SHAFT AND PANEL SEALED | NO | Gold (Au) - with Nickel (Ni) barrier | SOLDER | 13.64 mm | 14.27 mm | GRAYHILL INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 | ||
|
51BSP22-01-1-16N
Grayhill Inc
|
Check for Price | Yes | Yes | Active | 200 mA | 28 V | 25000 Cycle(s) | 1 | 16 | SP16T | LATCHED | ROTARY SWITCH | SHAFT TYPE | .15A@115VAC | .2A@28VDC | 150 mA | 115 V | e4 | THROUGH HOLE-STRAIGHT | 22.5 deg | SHAFT AND PANEL SEALED | NO | GOLD OVER NICKEL | SOLDER | 13.64 mm | 14.27 mm | GRAYHILL INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 |