Filter Your Search
1 - 2 of 2 results
|
51968-10007600AALF
Amphenol FCi
|
$6.7100 | Yes | Active | 76 | 4 | 2.54 mm | 4 | 20 mΩ | 3 A | FEMALE | 200 Cycles | BOARD | GLASS FILLED POLYETHYLENE | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | 1000VDC V | NO | .973 N | 500 MΩ | POLARIZED HOUSING | .17792 N | NO | NO | NO | UL | 94V-0 | -55 °C | 105 °C | HOLE .086-.098 | RECEPTACLE | NOT APPLICABLE | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.47 inch | 0.82 inch | 2.55 inch | 0.135 inch | FCI | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | ||
|
51968-10007600AALF
Amphenol Communications Solutions
|
$8.9400 | Yes | Active | 76 | 4 | 2.54 mm | 4 | 20 mΩ | 3 A | FEMALE | 200 Cycles | BOARD | GLASS FILLED POLYETHYLENE | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | 1000VDC V | NO | .973 N | 500 MΩ | POLARIZED HOUSING | .17792 N | NO | NO | NO | UL | 94V-0 | -55 °C | 105 °C | HOLE .086-.098 | RECEPTACLE | NOT APPLICABLE | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.47 inch | 0.82 inch | 2.55 inch | 0.135 inch | AMPHENOL ICC | LEAD FREE | compliant | EAR99 | 8536.69.40.40 |