Filter Your Search
1 - 4 of 4 results
|
51965-10005600BC
Amphenol Communications Solutions
|
Check for Price | No | Active | 56 | 4 | 2.54 mm | 4 | 20 mΩ | MALE | 200 Cycles | BOARD | GLASS FILLED POLYETHYLENE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | 1000VDC V | NO | .973 N | 500 MΩ | POLARIZED HOUSING | .17792 N | NO | NO | e0 | NO | UL | 94V-0 | -55 °C | 105 °C | Tin/Lead (Sn/Pb) | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | GUIDE PIN | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.574 inch | 0.5 inch | 2.05 inch | 0.165 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | |||
|
51965-10005600BCLF
Amphenol FCi
|
Check for Price | Yes | Active | 56 | 4 | 2.54 mm | 4 | 20 mΩ | MALE | 200 Cycles | BOARD | GLASS FILLED POLYETHYLENE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | 1000VDC V | NO | .973 N | 500 MΩ | POLARIZED HOUSING | .17792 N | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 105 °C | Tin (Sn) | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | GUIDE PIN | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.574 inch | 0.5 inch | 2.05 inch | 0.165 inch | FCI | compliant | EAR99 | 8536.69.40.40 | LEAD FREE | ||
|
51965-10005600BC
Amphenol FCi
|
Check for Price | No | Active | 56 | 4 | 2.54 mm | 4 | 20 mΩ | MALE | 200 Cycles | BOARD | GLASS FILLED POLYETHYLENE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | 1000VDC V | NO | .973 N | 500 MΩ | POLARIZED HOUSING | .17792 N | NO | NO | e0 | NO | UL | 94V-0 | -55 °C | 105 °C | Tin/Lead (Sn/Pb) | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | GUIDE PIN | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.574 inch | 0.5 inch | 2.05 inch | 0.165 inch | FCI | compliant | EAR99 | 8536.69.40.40 | |||
|
51965-10005600BCLF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 56 | 4 | 2.54 mm | 4 | 20 mΩ | MALE | 200 Cycles | BOARD | GLASS FILLED POLYETHYLENE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | 1000VDC V | NO | .973 N | 500 MΩ | POLARIZED HOUSING | .17792 N | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 105 °C | Tin (Sn) | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | GUIDE PIN | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.574 inch | 0.5 inch | 2.05 inch | 0.165 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | LEAD FREE |