Filter Your Search
1 - 2 of 2 results
|
51952-224LF
Amphenol FCi
|
$4.2228 | Yes | Active | 14 | 20 mΩ | 3 A | MALE | 200 Cycles | BOARD | GLASS FILLED POLYETHYLENE | STRAIGHT | BOARD CONNECTOR | 2500VDC V | NO | .973 N | 500 MΩ | .17792 N | UL | -55 °C | 105 °C | RECEPTACLE | S12P2 | TIN OVER NICKEL | COPPER ALLOY | HYBRID | YES | LOCKING | ONE | SOLDER | 0.574 inch | 0.5 inch | 1.4 inch | 0.135 inch | FCI | compliant | EAR99 | 8536.69.40.40 | ||
|
51952-224LF
Amphenol Communications Solutions
|
$5.7000 | Yes | Active | 14 | 20 mΩ | 3 A | MALE | 200 Cycles | BOARD | GLASS FILLED POLYETHYLENE | STRAIGHT | BOARD CONNECTOR | 2500VDC V | NO | .973 N | 500 MΩ | .17792 N | UL | -55 °C | 105 °C | RECEPTACLE | S12P2 | TIN OVER NICKEL | COPPER ALLOY | HYBRID | YES | LOCKING | ONE | SOLDER | 0.574 inch | 0.5 inch | 1.4 inch | 0.135 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 |