Filter Your Search
1 - 2 of 2 results
|
51940-428LF
Amphenol FCi
|
$5.4813 | Yes | Active | 64 | 4 | 2.54 mm | 4 | 20 mΩ | FEMALE | 200 Cycles | BOARD | GLASS FILLED POLYETHYLENE | STRAIGHT | BOARD CONNECTOR | 1000VDC V | NO | .973 N | 500 MΩ | .1668 N | UL | -55 °C | 105 °C | RECEPTACLE | TIN OVER NICKEL | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 2.54 mm | SOLDER | 0.47 inch | 0.5 inch | 2.275 inch | 0.135 inch | FCI | compliant | EAR99 | 8536.69.40.40 | ||
|
51940-428LF
Amphenol Communications Solutions
|
$7.5300 | Yes | Active | 64 | 4 | 2.54 mm | 4 | 20 mΩ | FEMALE | 200 Cycles | BOARD | GLASS FILLED POLYETHYLENE | STRAIGHT | BOARD CONNECTOR | 1000VDC V | NO | .973 N | 500 MΩ | .1668 N | UL | -55 °C | 105 °C | RECEPTACLE | TIN OVER NICKEL | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 2.54 mm | SOLDER | 0.47 inch | 0.5 inch | 2.275 inch | 0.135 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 |