Filter Your Search
1 - 2 of 2 results
|
51939-960LF
Amphenol FCi
|
Check for Price | Active | 32 | 20 mΩ | MALE/FEMALE | 200 Cycles | BOARD | GLASS FILLED POLYETHYLENE | RIGHT ANGLE | BOARD CONNECTOR | 2500VDC V | NO | .973 N | 500 MΩ | .1668 N | UL | -55 °C | 105 °C | S24P8 | TIN OVER NICKEL | COPPER ALLOY | HYBRID | YES | LOCKING | ONE | SOLDER | 0.574 inch | 0.93 inch | 3.425 inch | 0.135 inch | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 | ||
|
51939-960LF
Amphenol Communications Solutions
|
Check for Price | Active | 32 | 20 mΩ | MALE/FEMALE | 200 Cycles | BOARD | GLASS FILLED POLYETHYLENE | RIGHT ANGLE | BOARD CONNECTOR | 2500VDC V | NO | .973 N | 500 MΩ | .1668 N | UL | -55 °C | 105 °C | S24P8 | TIN OVER NICKEL | COPPER ALLOY | HYBRID | YES | LOCKING | ONE | SOLDER | 0.574 inch | 0.93 inch | 3.425 inch | 0.135 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 |