Parametric results for: 51915-221lf under Headers and Edge Type Connectors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 51915221lf
Select parts from the table below to compare.
Compare
Compare
51915-221LF
Amphenol FCi
Check for Price Buy Yes Active 36 4 2.54 mm 20 mΩ 3 A FEMALE 200 Cycles BOARD GLASS FILLED POLYETHYLENE NOT SPECIFIED RIGHT ANGLE BOARD CONNECTOR TERMINAL PITCH FOR POWER CONTACTS: 5.08 MM 2500VDC V NO .973 N 500 MΩ .17792 N NO NO e3 NO UL 94V-0 -55 °C 125 °C RECEPTACLE S24P12 Tin (Sn) - with Nickel (Ni) barrier NOT SPECIFIED HYBRID YES LOCKING ONE GENERAL PURPOSE SOLDER 0.47 inch 0.82 inch 3.675 inch 0.135 inch FCI LEAD FREE compliant EAR99 8536.69.40.40
51915-221LF
Amphenol Communications Solutions
Check for Price Buy Yes Active 36 4 2.54 mm 20 mΩ 3 A FEMALE 200 Cycles BOARD GLASS FILLED POLYETHYLENE NOT SPECIFIED RIGHT ANGLE BOARD CONNECTOR TERMINAL PITCH FOR POWER CONTACTS: 5.08 MM 2500VDC V NO .973 N 500 MΩ .17792 N NO NO e3 NO UL 94V-0 -55 °C 125 °C RECEPTACLE S24P12 Tin (Sn) - with Nickel (Ni) barrier NOT SPECIFIED HYBRID YES LOCKING ONE GENERAL PURPOSE SOLDER 0.47 inch 0.82 inch 3.675 inch 0.135 inch AMPHENOL ICC LEAD FREE compliant EAR99 8536.69.40.40 Amphenol Communications Solutions