Parametric results for: 51915-109GLF under Headers and Edge Type Connectors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 51915109glf
Select parts from the table below to compare.
Compare
Compare
51915-109GLF
Amphenol Communications Solutions
Check for Price Yes Active 27 4 2.54 mm 20 mΩ FEMALE 200 Cycles BOARD GLASS FILLED POLYETHYLENE NOT SPECIFIED RIGHT ANGLE BOARD CONNECTOR TERMINAL PITCH FOR POWER CONTACTS: 6.35 MM 2500VDC V NO .973 N 500 MΩ .1668 N NO NO NO UL 94V-0 -55 °C 105 °C RECEPTACLE GOLD OVER NICKEL NOT SPECIFIED HYBRID YES LOCKING ONE GENERAL PURPOSE SOLDER 0.47 inch 0.82 inch 3.95 inch 0.135 inch AMPHENOL ICC LEAD FREE compliant EAR99 8536.69.40.40
51915-109GLF
Amphenol FCi
Check for Price Yes Active 27 4 2.54 mm 20 mΩ FEMALE 200 Cycles BOARD GLASS FILLED POLYETHYLENE NOT SPECIFIED RIGHT ANGLE BOARD CONNECTOR TERMINAL PITCH FOR POWER CONTACTS: 6.35 MM 2500VDC V NO .973 N 500 MΩ .1668 N NO NO NO UL 94V-0 -55 °C 105 °C RECEPTACLE GOLD OVER NICKEL NOT SPECIFIED HYBRID YES LOCKING ONE GENERAL PURPOSE SOLDER 0.47 inch 0.82 inch 3.95 inch 0.135 inch FCI LEAD FREE compliant EAR99 8536.69.40.40