Filter Your Search
1 - 2 of 2 results
|
51820-11800000ABLF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 72 | 4 | 2.54 mm | 0.7 mΩ | FEMALE | 200 Cycles | BOARD | GLASS FILLED POLYETHYLENE | TIN (78) | RIGHT ANGLE | BOARD CONNECTOR | NO | 7.1168 N | 10 GΩ | 2.224 N | NO | NO | e3 | NO | UL | -55 °C | 125 °C | RECEPTACLE | S0P18 | TIN OVER NICKEL | COPPER ALLOY | BLADE PIN-SKT | NO | GUIDE PIN | LOCKING | ONE | GENERAL PURPOSE | 78u inch | SOLDER | 0.574 inch | 0.82 inch | 6.05 inch | 0.135 inch | AMPHENOL ICC | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | |||
|
51820-11800000ABLF
Amphenol FCi
|
Check for Price | Yes | Yes | Active | 72 | 4 | 2.54 mm | 0.7 mΩ | FEMALE | 200 Cycles | BOARD | GLASS FILLED POLYETHYLENE | TIN (78) | RIGHT ANGLE | BOARD CONNECTOR | NO | 7.1168 N | 10 GΩ | 2.224 N | NO | NO | e3 | NO | UL | -55 °C | 125 °C | RECEPTACLE | S0P18 | TIN OVER NICKEL | COPPER ALLOY | BLADE PIN-SKT | NO | GUIDE PIN | LOCKING | ONE | GENERAL PURPOSE | 78u inch | SOLDER | 0.574 inch | 0.82 inch | 6.05 inch | 0.135 inch | FCI | LEAD FREE | compliant | EAR99 | 8536.69.40.40 |