Filter Your Search
1 - 1 of 1 results
|
517L24020DTR
CTS Corporation
|
Check for Price | Yes | Active | 24 MHz | 2 % | 1 PPM/FIRST YEAR | 15 pF | 3.3 V | HCMOS | STANDBY; ENABLE/DISABLE FUNCTION | 5 ns | NO | 5 ns | 10 mA | 3.465 V | 3.135 V | 55/45 % | e4 | 85 °C | -30 °C | SURFACE MOUNT | 4 | CERAMIC | LCC4,.06X.08,50/38 | YES | Gold (Au) - with Nickel (Ni) barrier | 2.0mm x 1.6mm x 0.8mm | CTS CORP | unknown | Clock |