Filter Your Search
1 - 1 of 1 results
|
5176CSL001
Alpha Wire
|
Check for Price | Yes | Active | 6 | FLEXIBLE CORD AND FIXTURE WIRE | 14 mΩ | 300 V | CE; CSA; IEC; UL | NO | NO | NO | 105 °C | -30 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 1.309 mm2 | POLYVINYLCHLORIDE | POLYVINYLCHLORIDE | YES | 16 AWG | TIN | 9.78 mm | 304.8 mm | 19X.0117 | ALPHA WIRE CO | compliant |