Parametric results for: 51766-11600800B0LF under Headers and Edge Type Connectors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 5176611600800b0lf
Select parts from the table below to compare.
Compare
Compare
51766-11600800B0LF
Amphenol Communications Solutions
Check for Price Buy Yes Active 24 4 2.54 mm 20 mΩ 3 A FEMALE 200 Cycles BOARD GLASS FILLED POLYETHYLENE NOT SPECIFIED RIGHT ANGLE BOARD CONNECTOR TERMINAL PITCH FOR POWER CONTACTS: 6.35 MM 2500VDC V NO 6.95 N 500 MΩ NO NO NO UL 94V-0 -20 °C 105 °C RECEPTACLE COPPER ALLOY HYBRID YES LOCKING ONE GENERAL PURPOSE SOLDER 0.448 inch 0.82 inch 4.29 inch 0.09 inch AMPHENOL ICC LEAD FREE compliant EAR99 8536.69.40.40
51766-11600800B0LF
Amphenol FCi
Check for Price Buy Yes Yes Active 24 4 2.54 mm 20 mΩ 3 A FEMALE 200 Cycles BOARD GLASS FILLED POLYETHYLENE NOT SPECIFIED RIGHT ANGLE BOARD CONNECTOR TERMINAL PITCH FOR POWER CONTACTS: 6.35 MM 2500VDC V NO 6.95 N 500 MΩ NO NO NO UL 94V-0 -20 °C 105 °C RECEPTACLE COPPER ALLOY HYBRID YES LOCKING ONE GENERAL PURPOSE SOLDER 0.448 inch 0.82 inch 4.29 inch 0.09 inch FCI LEAD FREE compliant EAR99 8536.69.40.40