Filter Your Search
1 - 4 of 4 results
|
51766-11109200B0
Amphenol FCi
|
Check for Price | No | No | Active | 103 | 4 | 2.54 mm | 20 mΩ | 3 A | FEMALE | 200 Cycles | BOARD | GLASS FILLED POLYETHYLENE | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | TERMINAL PITCH FOR POWER CONTACTS: 6.35 MM | 2500VDC V | NO | 6.95 N | 500 MΩ | NO | NO | NO | UL | 94V-0 | -20 °C | 105 °C | RECEPTACLE | COPPER ALLOY | HYBRID | YES | LOCKING | ONE | GENERAL PURPOSE | SOLDER | 0.448 inch | 0.82 inch | 5.14 inch | 0.09 inch | FCI | compliant | EAR99 | 8536.69.40.40 | |||
|
51766-11109200B0LF
Amphenol FCi
|
Check for Price | Yes | Yes | Active | 103 | 4 | 2.54 mm | 20 mΩ | 3 A | FEMALE | 200 Cycles | BOARD | GLASS FILLED POLYETHYLENE | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | TERMINAL PITCH FOR POWER CONTACTS: 6.35 MM | 2500VDC V | NO | 6.95 N | 500 MΩ | NO | NO | NO | UL | 94V-0 | -20 °C | 105 °C | RECEPTACLE | COPPER ALLOY | HYBRID | YES | LOCKING | ONE | GENERAL PURPOSE | SOLDER | 0.448 inch | 0.82 inch | 5.14 inch | 0.09 inch | FCI | compliant | EAR99 | 8536.69.40.40 | LEAD FREE | ||
|
51766-11109200B0
Amphenol Communications Solutions
|
Check for Price | No | Active | 103 | 4 | 2.54 mm | 20 mΩ | 3 A | FEMALE | 200 Cycles | BOARD | GLASS FILLED POLYETHYLENE | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | TERMINAL PITCH FOR POWER CONTACTS: 6.35 MM | 2500VDC V | NO | 6.95 N | 500 MΩ | NO | NO | NO | UL | 94V-0 | -20 °C | 105 °C | RECEPTACLE | COPPER ALLOY | HYBRID | YES | LOCKING | ONE | GENERAL PURPOSE | SOLDER | 0.448 inch | 0.82 inch | 5.14 inch | 0.09 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | ||||
|
51766-11109200B0LF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 103 | 4 | 2.54 mm | 20 mΩ | 3 A | FEMALE | 200 Cycles | BOARD | GLASS FILLED POLYETHYLENE | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | TERMINAL PITCH FOR POWER CONTACTS: 6.35 MM | 2500VDC V | NO | 6.95 N | 500 MΩ | NO | NO | NO | UL | 94V-0 | -20 °C | 105 °C | RECEPTACLE | COPPER ALLOY | HYBRID | YES | LOCKING | ONE | GENERAL PURPOSE | SOLDER | 0.448 inch | 0.82 inch | 5.14 inch | 0.09 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | LEAD FREE |