Parametric results for: 51766-10807600A0 under Headers and Edge Type Connectors

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: 5176610807600a0
Select parts from the table below to compare.
Compare
Compare
51766-10807600A0LF
Amphenol FCi
Check for Price Yes Yes Active 84 4 2.54 mm 20 mΩ 3 A FEMALE 200 Cycles BOARD GLASS FILLED POLYETHYLENE NOT SPECIFIED RIGHT ANGLE BOARD CONNECTOR TERMINAL PITCH FOR POWER CONTACTS: 6.35 MM 2500VDC V NO 6.95 N 500 MΩ NO NO NO UL 94V-0 -20 °C 105 °C RECEPTACLE S76P8 COPPER ALLOY HYBRID YES LOCKING ONE GENERAL PURPOSE SOLDER 0.448 inch 0.82 inch 3.99 inch 0.135 inch FCI LEAD FREE compliant EAR99 8536.69.40.40
51766-10807600A0
Amphenol Communications Solutions
Check for Price No Active 84 4 2.54 mm 20 mΩ 3 A FEMALE 200 Cycles BOARD GLASS FILLED POLYETHYLENE NOT SPECIFIED RIGHT ANGLE BOARD CONNECTOR TERMINAL PITCH FOR POWER CONTACTS: 6.35 MM 2500VDC V NO 6.95 N 500 MΩ NO NO NO UL 94V-0 -20 °C 105 °C RECEPTACLE S76P8 COPPER ALLOY HYBRID YES LOCKING ONE GENERAL PURPOSE SOLDER 0.448 inch 0.82 inch 3.99 inch 0.135 inch AMPHENOL ICC compliant EAR99 8536.69.40.40
51766-10807600A0LF
Amphenol Communications Solutions
Check for Price Yes Active 84 4 2.54 mm 20 mΩ 3 A FEMALE 200 Cycles BOARD GLASS FILLED POLYETHYLENE NOT SPECIFIED RIGHT ANGLE BOARD CONNECTOR TERMINAL PITCH FOR POWER CONTACTS: 6.35 MM 2500VDC V NO 6.95 N 500 MΩ NO NO NO UL 94V-0 -20 °C 105 °C RECEPTACLE S76P8 COPPER ALLOY HYBRID YES LOCKING ONE GENERAL PURPOSE SOLDER 0.448 inch 0.82 inch 3.99 inch 0.135 inch AMPHENOL ICC LEAD FREE compliant EAR99 8536.69.40.40
51766-10807600A0
Amphenol FCi
Check for Price No No Active 84 4 2.54 mm 20 mΩ 3 A FEMALE 200 Cycles BOARD GLASS FILLED POLYETHYLENE NOT SPECIFIED RIGHT ANGLE BOARD CONNECTOR TERMINAL PITCH FOR POWER CONTACTS: 6.35 MM 2500VDC V NO 6.95 N 500 MΩ NO NO NO UL 94V-0 -20 °C 105 °C RECEPTACLE S76P8 COPPER ALLOY HYBRID YES LOCKING ONE GENERAL PURPOSE SOLDER 0.448 inch 0.82 inch 3.99 inch 0.135 inch FCI compliant EAR99 8536.69.40.40