Filter Your Search
1 - 3 of 3 results
|
51763-10800000AALF
Amphenol Communications Solutions
|
$6.2150 | Yes | Active | 8 | 1 | 6.35 mm | FEMALE | 200 Cycles | BOARD | GLASS FILLED POLYETHYLENE | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | 2500VDC V | NO | 6.95 N | 10 GΩ | 2.224 N | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 105 °C | HOLE .086-.098 | RECEPTACLE | S0P8 | TIN OVER NICKEL | NOT SPECIFIED | BLADE PIN-SKT | NO | GUIDE PIN | LOCKING | ONE | GENERAL PURPOSE | SOLDER | 0.47 inch | 0.82 inch | 2.65 inch | 0.135 inch | AMPHENOL ICC | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | |||
|
51763-10800000AA
Amphenol FCi
|
Check for Price | No | No | Obsolete | 8 | 1 | 6.35 mm | FEMALE | 200 Cycles | BOARD | GLASS FILLED POLYETHYLENE | GOLD (30) OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | 2500VDC V | NO | 6.95 N | 10 GΩ | 2.224 N | NO | NO | e0 | NO | UL | 94V-0 | -55 °C | 105 °C | HOLE .086-.098 | RECEPTACLE | S0P8 | Tin/Lead (Sn/Pb) | COPPER ALLOY | BLADE PIN-SKT | NO | GUIDE PIN | LOCKING | ONE | GENERAL PURPOSE | SOLDER | 0.47 inch | 0.82 inch | 2.65 inch | 0.135 inch | FCI | compliant | EAR99 | 8536.69.40.40 | |||
|
51763-10800000AALF
Amphenol FCi
|
Check for Price | Yes | Yes | Active | 8 | 1 | 6.35 mm | FEMALE | 200 Cycles | BOARD | GLASS FILLED POLYETHYLENE | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | 2500VDC V | NO | 6.95 N | 10 GΩ | 2.224 N | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 105 °C | HOLE .086-.098 | RECEPTACLE | S0P8 | TIN OVER NICKEL | NOT SPECIFIED | BLADE PIN-SKT | NO | GUIDE PIN | LOCKING | ONE | GENERAL PURPOSE | SOLDER | 0.47 inch | 0.82 inch | 2.65 inch | 0.135 inch | FCI | LEAD FREE | compliant | EAR99 | 8536.69.40.40 |