Filter Your Search
1 - 1 of 1 results
|
51762-10908000BBLF
Amphenol FCi
|
Check for Price | Yes | Active | 2 mΩ | FEMALE | 200 Cycles | BOARD | GLASS FILLED POLYETHYLENE | AU ON NI | RIGHT ANGLE | BOARD CONNECTOR | NO | .973 N | 10 GΩ | .17792 N | UL | -20 °C | 105 °C | HOLE .125-.137 | RECEPTACLE | TIN OVER NICKEL | COPPER ALLOY | BLADE PIN-SKT | YES | GUIDE PIN | LOCKING | ONE | 30u inch | SOLDER | 0.47 inch | 0.82 inch | 4.9 inch | 0.09 inch | FCI | compliant | EAR99 | 8536.69.40.40 |