Filter Your Search
1 - 2 of 2 results
|
51762-10408400CBLF
Amphenol FCi
|
Check for Price | Yes | Active | 88 | 4 | 2.54 mm | 2 mΩ | FEMALE | 200 Cycles | BOARD | GLASS FILLED POLYETHYLENE | GOLD (30) OVER NICKEL (50) | RIGHT ANGLE | BOARD CONNECTOR | TERMINAL PITCH FOR POWER CONTACTS: 6.35 MM | NO | .973 N | 10 GΩ | .17792 N | NO | NO | e3 | NO | UL | 94V-0 | -20 °C | 105 °C | HOLE .125-.137 | RECEPTACLE | S84P4 | TIN OVER NICKEL | COPPER ALLOY | BLADE PIN-SKT | YES | GUIDE PIN | LOCKING | ONE | GENERAL PURPOSE | 30u inch | PRESS FIT | 0.47 inch | 0.82 inch | 3.75 inch | 0.154 inch | FCI | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | ||
|
51762-10408400CBLF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 88 | 4 | 2.54 mm | 2 mΩ | FEMALE | 200 Cycles | BOARD | GLASS FILLED POLYETHYLENE | GOLD (30) OVER NICKEL (50) | RIGHT ANGLE | BOARD CONNECTOR | TERMINAL PITCH FOR POWER CONTACTS: 6.35 MM | NO | .973 N | 10 GΩ | .17792 N | NO | NO | e3 | NO | UL | 94V-0 | -20 °C | 105 °C | HOLE .125-.137 | RECEPTACLE | S84P4 | TIN OVER NICKEL | COPPER ALLOY | BLADE PIN-SKT | YES | GUIDE PIN | LOCKING | ONE | GENERAL PURPOSE | 30u inch | PRESS FIT | 0.47 inch | 0.82 inch | 3.75 inch | 0.154 inch | AMPHENOL ICC | LEAD FREE | compliant | EAR99 | 8536.69.40.40 |