Parametric results for: 51760-30802408AA under Headers and Edge Type Connectors

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: 5176030802408aa
Select parts from the table below to compare.
Compare
Compare
51760-30802408AALF
Amphenol FCi
Check for Price Yes Yes Active 40 4 2.54 mm FEMALE BOARD GOLD (30) OVER NICKEL (50) RIGHT ANGLE BOARD CONNECTOR TERMINAL PITCH FOR POWER CONTACTS: 6.35 MM NO NO NO e4 NO 94V-0 RECEPTACLE S24P16 GOLD OVER NICKEL COPPER ALLOY YES ONE GENERAL PURPOSE SOLDER FCI LEAD FREE compliant EAR99 8536.69.40.40
51760-30802408AALF
Amphenol Communications Solutions
Check for Price Yes Active 40 4 2.54 mm FEMALE BOARD GOLD (30) OVER NICKEL (50) RIGHT ANGLE BOARD CONNECTOR TERMINAL PITCH FOR POWER CONTACTS: 6.35 MM NO NO NO e4 NO 94V-0 RECEPTACLE S24P16 GOLD OVER NICKEL COPPER ALLOY YES ONE GENERAL PURPOSE SOLDER AMPHENOL ICC LEAD FREE compliant EAR99 8536.69.40.40
51760-30802408AA
Amphenol FCi
Check for Price No No Active 40 4 2.54 mm FEMALE BOARD GOLD (30) OVER NICKEL (50) RIGHT ANGLE BOARD CONNECTOR TERMINAL PITCH FOR POWER CONTACTS: 6.35 MM NO NO NO e4 NO 94V-0 RECEPTACLE S24P16 GOLD OVER NICKEL COPPER ALLOY YES ONE GENERAL PURPOSE SOLDER FCI compliant EAR99 8536.69.40.40
51760-30802408AA
Amphenol Communications Solutions
Check for Price No Active 40 4 2.54 mm FEMALE BOARD GOLD (30) OVER NICKEL (50) RIGHT ANGLE BOARD CONNECTOR TERMINAL PITCH FOR POWER CONTACTS: 6.35 MM NO NO NO e4 NO 94V-0 RECEPTACLE S24P16 GOLD OVER NICKEL COPPER ALLOY YES ONE GENERAL PURPOSE SOLDER AMPHENOL ICC compliant EAR99 8536.69.40.40