Parametric results for: 51760-11208806AA under Headers and Edge Type Connectors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 5176011208806aa
Select parts from the table below to compare.
Compare
Compare
51760-11208806AA
Amphenol FCi
Check for Price No Active 106 20 mΩ 3 A FEMALE 200 Cycles BOARD GLASS FILLED POLYETHYLENE RIGHT ANGLE BOARD CONNECTOR 2500VDC V NO .973 N 500 MΩ .17792 N UL -55 °C 105 °C HOLE .086-.098 RECEPTACLE S88P18 TIN/LEAD COPPER ALLOY HYBRID YES GUIDE PIN LOCKING ONE SOLDER 0.47 inch 0.82 inch 7.35 inch 0.135 inch FCI compliant EAR99 8536.69.40.40
51760-11208806AALF
Amphenol FCi
Check for Price Yes Active 106 20 mΩ 3 A FEMALE 200 Cycles BOARD GLASS FILLED POLYETHYLENE RIGHT ANGLE BOARD CONNECTOR 2500VDC V NO .973 N 500 MΩ .17792 N UL -55 °C 105 °C HOLE .086-.098 RECEPTACLE S88P18 TIN COPPER ALLOY HYBRID YES GUIDE PIN LOCKING ONE SOLDER 0.47 inch 0.82 inch 7.35 inch 0.135 inch FCI compliant EAR99 8536.69.40.40