Filter Your Search
1 - 2 of 2 results
|
51760-10504003CB
Amphenol FCi
|
Check for Price | No | Active | 48 | 20 mΩ | 3 A | FEMALE | 200 Cycles | BOARD | GLASS FILLED POLYETHYLENE | RIGHT ANGLE | BOARD CONNECTOR | 2500VDC V | NO | .973 N | 500 MΩ | .17792 N | UL | -55 °C | 105 °C | HOLE .138-.163 | RECEPTACLE | S40P8 | TIN/LEAD | COPPER ALLOY | HYBRID | YES | GUIDE PIN | LOCKING | ONE | PRESS FIT | 0.47 inch | 0.865 inch | 3.65 inch | 0.154 inch | FCI | compliant | EAR99 | 8536.69.40.40 | ||
|
51760-10504003CBLF
Amphenol FCi
|
Check for Price | Yes | Active | 48 | 20 mΩ | 3 A | FEMALE | 200 Cycles | BOARD | GLASS FILLED POLYETHYLENE | RIGHT ANGLE | BOARD CONNECTOR | 2500VDC V | NO | .973 N | 500 MΩ | .17792 N | UL | -55 °C | 105 °C | HOLE .138-.163 | RECEPTACLE | S40P8 | TIN | COPPER ALLOY | HYBRID | YES | GUIDE PIN | LOCKING | ONE | PRESS FIT | 0.47 inch | 0.865 inch | 3.65 inch | 0.154 inch | FCI | compliant | EAR99 | 8536.69.40.40 |