Filter Your Search
1 - 2 of 2 results
|
51760-10402002AALF
Amphenol FCi
|
Check for Price | Yes | Active | 26 | 4 | 2.54 mm | 20 mΩ | 3 A | FEMALE | 200 Cycles | BOARD | GLASS FILLED POLYETHYLENE | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | TERMINAL PITCH FOR POWER CONTACT: 6.35 MM | 2500VDC V | NO | .973 N | 500 MΩ | .17792 N | NO | NO | NO | UL | 94V-0 | -55 °C | 105 °C | HOLE .086-.098 | RECEPTACLE | S20P6 | NOT SPECIFIED | HYBRID | YES | GUIDE PIN | LOCKING | ONE | GENERAL PURPOSE | SOLDER | 0.47 inch | 0.82 inch | 2.65 inch | 0.135 inch | FCI | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | 3.7 | Industrial: -55C to +105C | RoHS 2 (2015/863/EU) | 2018-01-15 | e | DRC Conflict Free | CMRT V5.11 | UL | |||||
|
51760-10402002AALF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 26 | 4 | 2.54 mm | 20 mΩ | 3 A | FEMALE | 200 Cycles | BOARD | GLASS FILLED POLYETHYLENE | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | TERMINAL PITCH FOR POWER CONTACT: 6.35 MM | 2500VDC V | NO | .973 N | 500 MΩ | .17792 N | NO | NO | NO | UL | 94V-0 | -55 °C | 105 °C | HOLE .086-.098 | RECEPTACLE | S20P6 | NOT SPECIFIED | HYBRID | YES | GUIDE PIN | LOCKING | ONE | GENERAL PURPOSE | SOLDER | 0.47 inch | 0.82 inch | 2.65 inch | 0.135 inch | AMPHENOL ICC | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | 3.7 | Industrial: -55C to +105C | RoHS 2 (2015/863/EU) | 2018-01-15 | e | DRC Conflict Free | CMRT V5.11 | UL | PwrBlade<sup>®</sup>, Power Supply C... more | Amphenol Communications Solutions | 2023-10-14 07:33:05 |