Parametric results for: 51760-10302403AALF under Headers and Edge Type Connectors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 5176010302403aalf
Select parts from the table below to compare.
Compare
Compare
51760-10302403AALF
Amphenol FCi
$6.6130 Buy Yes Yes Active 30 4 2.54 mm 20 mΩ 3 A FEMALE 200 Cycles BOARD GLASS FILLED POLYETHYLENE NOT SPECIFIED RIGHT ANGLE BOARD CONNECTOR TERMINAL PITCH FOR POWER CONTACTS: 6.35 MM 2500VDC V NO .973 N 500 MΩ .17792 N NO NO e3 NO UL 94V-0 -55 °C 105 °C HOLE .086-.098 RECEPTACLE S24P6 TIN OVER NICKEL NOT SPECIFIED HYBRID YES GUIDE PIN LOCKING ONE GENERAL PURPOSE SOLDER 0.47 inch 0.82 inch 2.75 inch 0.135 inch FCI LEAD FREE compliant EAR99 8536.69.40.40
51760-10302403AALF
Amphenol Communications Solutions
$7.5800 Buy Yes Active 30 4 2.54 mm 20 mΩ 3 A FEMALE 200 Cycles BOARD GLASS FILLED POLYETHYLENE NOT SPECIFIED RIGHT ANGLE BOARD CONNECTOR TERMINAL PITCH FOR POWER CONTACTS: 6.35 MM 2500VDC V NO .973 N 500 MΩ .17792 N NO NO e3 NO UL 94V-0 -55 °C 105 °C HOLE .086-.098 RECEPTACLE S24P6 TIN OVER NICKEL NOT SPECIFIED HYBRID YES GUIDE PIN LOCKING ONE GENERAL PURPOSE SOLDER 0.47 inch 0.82 inch 2.75 inch 0.135 inch AMPHENOL ICC LEAD FREE compliant EAR99 8536.69.40.40 Amphenol Communications Solutions