Filter Your Search
1 - 4 of 4 results
|
51742-11514800CC
Amphenol FCi
|
Check for Price | No | No | Active | 163 | 4 | 2.54 mm | FEMALE | BOARD | GOLD (30) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | TERMINAL PITCH FOR POWER CONTACTS: 6.35 MM | NO | NO | NO | e0 | NO | 94V-0 | RECEPTACLE | TIN LEAD OVER NICKEL | COPPER ALLOY | YES | ONE | GENERAL PURPOSE | PRESS FIT | FCI | compliant | EAR99 | 8536.69.40.40 | |||
|
51742-11514800CC
Amphenol Communications Solutions
|
Check for Price | No | Active | 163 | 4 | 2.54 mm | FEMALE | BOARD | GOLD (30) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | TERMINAL PITCH FOR POWER CONTACTS: 6.35 MM | NO | NO | NO | e0 | NO | 94V-0 | RECEPTACLE | TIN LEAD OVER NICKEL | COPPER ALLOY | YES | ONE | GENERAL PURPOSE | PRESS FIT | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | ||||
|
51742-11514800CCLF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 163 | 4 | 2.54 mm | FEMALE | BOARD | GOLD (30) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | TERMINAL PITCH FOR POWER CONTACTS: 6.35 MM | NO | NO | NO | e3 | NO | 94V-0 | RECEPTACLE | TIN OVER NICKEL | COPPER ALLOY | YES | ONE | GENERAL PURPOSE | PRESS FIT | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | LEAD FREE | |||
|
51742-11514800CCLF
Amphenol FCi
|
Check for Price | Yes | Yes | Active | 163 | 4 | 2.54 mm | FEMALE | BOARD | GOLD (30) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | TERMINAL PITCH FOR POWER CONTACTS: 6.35 MM | NO | NO | NO | e3 | NO | 94V-0 | RECEPTACLE | TIN OVER NICKEL | COPPER ALLOY | YES | ONE | GENERAL PURPOSE | PRESS FIT | FCI | compliant | EAR99 | 8536.69.40.40 | LEAD FREE |