Filter Your Search
1 - 2 of 2 results
|
51741-10001608CCLF
Amphenol Communications Solutions
|
$8.1650 | Yes | Active | 24 | 4 | 2.54 mm | 4 | 20 mΩ | FEMALE | 200 Cycles | BOARD | GLASS FILLED POLYETHYLENE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | 1000VDC V | NO | 0.97 N | 500 MΩ | POLARIZED HOUSING | 0.18 N | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | SPLIT BOARD LOCK | RECEPTACLE | Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | HYBRID | BLACK | 0.1 inch | 0.1 inch | YES | GUIDE PIN | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 30u inch | PRESS FIT | 0.47 inch | 0.5 inch | 3.05 inch | 0.135 inch | AMPHENOL ICC | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | |||
|
51741-10001608CCLF
Amphenol FCi
|
Check for Price | Yes | Yes | Active | 24 | 4 | 2.54 mm | 4 | 20 mΩ | FEMALE | 200 Cycles | BOARD | GLASS FILLED POLYETHYLENE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | 1000VDC V | NO | 0.97 N | 500 MΩ | POLARIZED HOUSING | 0.18 N | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | SPLIT BOARD LOCK | RECEPTACLE | Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | HYBRID | BLACK | 0.1 inch | 0.1 inch | YES | GUIDE PIN | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 30u inch | PRESS FIT | 0.47 inch | 0.5 inch | 3.05 inch | 0.135 inch | FCI | LEAD FREE | compliant | EAR99 | 8536.69.40.40 |