Filter Your Search
1 - 2 of 2 results
|
51740-11404002C
Amphenol FCi
|
Check for Price | No | Obsolete | 56 | 20 mΩ | 3 A | FEMALE | 200 Cycles | BOARD | GLASS FILLED POLYETHYLENE | RIGHT ANGLE | BOARD CONNECTOR | 2500VDC V | NO | .973 N | 10 GΩ | .17792 N | e0 | UL | -55 °C | 125 °C | SPLIT BOARD LOCK | RECEPTACLE | S40P16 | Tin/Lead (Sn/Pb) | COPPER ALLOY | HYBRID | YES | LOCKING | ONE | PRESS FIT | 0.47 inch | 0.5 inch | 5.65 inch | 0.135 inch | FCI | compliant | EAR99 | 8536.69.40.40 | ||
|
51740-11404002CLF
Amphenol FCi
|
Check for Price | Yes | Active | 56 | 20 mΩ | 3 A | FEMALE | 200 Cycles | BOARD | GLASS FILLED POLYETHYLENE | RIGHT ANGLE | BOARD CONNECTOR | 2500VDC V | NO | .973 N | 10 GΩ | .17792 N | e3 | UL | -55 °C | 125 °C | SPLIT BOARD LOCK | RECEPTACLE | S40P16 | Tin (Sn) | COPPER ALLOY | HYBRID | YES | LOCKING | ONE | PRESS FIT | 0.47 inch | 0.5 inch | 5.65 inch | 0.135 inch | FCI | compliant | EAR99 | 8536.69.40.40 |