Filter Your Search
1 - 4 of 4 results
|
51727-11900000A0
Amphenol FCi
|
Check for Price | Active | 19 | 1 | 6.35 mm | 0.7 mΩ | MALE | 200 Cycles | BOARD | GLASS FILLED POLYETHYLENE | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | NO | 7.1168 N | 10 GΩ | 2.224 N | NO | NO | e0 | NO | UL | 94V-0 | -55 °C | 125 °C | S0P19 | TIN LEAD (100) | COPPER ALLOY | BLADE PIN-SKT | NO | LOCKING | ONE | GENERAL PURPOSE | 100u inch | SOLDER | 0.574 inch | 0.93 inch | 4.84 inch | 0.135 inch | FCI | compliant | EAR99 | 8536.69.40.40 | ||||
|
51727-11900000A0LF
Amphenol FCi
|
Check for Price | Active | 19 | 1 | 6.35 mm | 0.7 mΩ | MALE | 200 Cycles | BOARD | GLASS FILLED POLYETHYLENE | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | NO | 7.1168 N | 10 GΩ | 2.224 N | NO | NO | e3/e4 | NO | UL | 94V-0 | -55 °C | 125 °C | S0P19 | TIN | COPPER ALLOY | BLADE PIN-SKT | NO | LOCKING | ONE | GENERAL PURPOSE | 78u inch | SOLDER | 0.574 inch | 0.93 inch | 4.84 inch | 0.135 inch | FCI | compliant | EAR99 | 8536.69.40.40 | LEAD FREE | |||
|
51727-11900000A0
Amphenol Communications Solutions
|
Check for Price | Active | 19 | 1 | 6.35 mm | 0.7 mΩ | MALE | 200 Cycles | BOARD | GLASS FILLED POLYETHYLENE | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | NO | 7.1168 N | 10 GΩ | 2.224 N | NO | NO | e0 | NO | UL | 94V-0 | -55 °C | 125 °C | S0P19 | TIN LEAD (100) | COPPER ALLOY | BLADE PIN-SKT | NO | LOCKING | ONE | GENERAL PURPOSE | 100u inch | SOLDER | 0.574 inch | 0.93 inch | 4.84 inch | 0.135 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | ||||
|
51727-11900000A0LF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 19 | 1 | 6.35 mm | 0.7 mΩ | MALE | 200 Cycles | BOARD | GLASS FILLED POLYETHYLENE | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | NO | 7.1168 N | 10 GΩ | 2.224 N | NO | NO | e3/e4 | NO | UL | 94V-0 | -55 °C | 125 °C | S0P19 | TIN | COPPER ALLOY | BLADE PIN-SKT | NO | LOCKING | ONE | GENERAL PURPOSE | 78u inch | SOLDER | 0.574 inch | 0.93 inch | 4.84 inch | 0.135 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | LEAD FREE |