Filter Your Search
1 - 2 of 2 results
|
51727-10400000A0LF
Amphenol FCi
|
$3.6052 | Active | 4 | 1 | 6.35 mm | 0.7 mΩ | MALE | 200 Cycles | BOARD | GLASS FILLED POLYETHYLENE | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | NO | 7.1168 N | 10 GΩ | 2.224 N | NO | NO | e3/e4 | NO | UL | 94V-0 | -55 °C | 125 °C | S0P4 | TIN | COPPER ALLOY | BLADE PIN-SKT | NO | LOCKING | ONE | GENERAL PURPOSE | 78u inch | SOLDER | 0.574 inch | 0.93 inch | 1.09 inch | 0.135 inch | FCI | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | |||
|
51727-10400000A0LF
Amphenol Communications Solutions
|
$5.9602 | Yes | Active | 4 | 1 | 6.35 mm | 0.7 mΩ | MALE | 200 Cycles | BOARD | GLASS FILLED POLYETHYLENE | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | NO | 7.1168 N | 10 GΩ | 2.224 N | NO | NO | e3/e4 | NO | UL | 94V-0 | -55 °C | 125 °C | S0P4 | TIN | COPPER ALLOY | BLADE PIN-SKT | NO | LOCKING | ONE | GENERAL PURPOSE | 78u inch | SOLDER | 0.574 inch | 0.93 inch | 1.09 inch | 0.135 inch | AMPHENOL ICC | LEAD FREE | compliant | EAR99 | 8536.69.40.40 |