Filter Your Search
1 - 4 of 4 results
|
51725-30008805A0
Amphenol Communications Solutions
|
Check for Price | No | Obsolete | 93 | 4 | 2.54 mm | MALE | BOARD | GOLD (30) OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | TERMINAL PITCH FOR POWER CONTACTS: 6.35 MM | NO | NO | NO | e4 | NO | 94V-0 | Gold (Au) - with Nickel (Ni) barrier | POWER-COPPER ALLOY; SIGNAL-PHOSPHOR BRONZE | YES | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | ||||
|
51725-30008805A0LF
Amphenol FCi
|
Check for Price | Yes | Yes | Obsolete | 93 | 4 | 2.54 mm | MALE | BOARD | GOLD (30) OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | TERMINAL PITCH FOR POWER CONTACTS: 6.35 MM | NO | NO | NO | e4 | NO | 94V-0 | Gold (Au) - with Nickel (Ni) barrier | POWER-COPPER ALLOY; SIGNAL-PHOSPHOR BRONZE | YES | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 | LEAD FREE | ||
|
51725-30008805A0
Amphenol FCi
|
Check for Price | No | No | Obsolete | 93 | 4 | 2.54 mm | MALE | BOARD | GOLD (30) OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | TERMINAL PITCH FOR POWER CONTACTS: 6.35 MM | NO | NO | NO | e4 | NO | 94V-0 | Gold (Au) - with Nickel (Ni) barrier | POWER-COPPER ALLOY; SIGNAL-PHOSPHOR BRONZE | YES | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 | |||
|
51725-30008805A0LF
Amphenol Communications Solutions
|
Check for Price | Yes | Obsolete | 93 | 4 | 2.54 mm | MALE | BOARD | GOLD (30) OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | TERMINAL PITCH FOR POWER CONTACTS: 6.35 MM | NO | NO | NO | e4 | NO | 94V-0 | Gold (Au) - with Nickel (Ni) barrier | POWER-COPPER ALLOY; SIGNAL-PHOSPHOR BRONZE | YES | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | LEAD FREE |